Ezurio 453-00200C 3.6V WiFi Module, Bluetooth 5.4, WiFi

小計(1 件)*

HK$71.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 390 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$71.70

* 參考價格

RS庫存編號:
286-109
製造零件編號:
453-00200C
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Product Type

WiFi Module

Supported Security Standards

WPA3, WPA2

Data Rate

86Mbps

Output Power

20dBm

Frequency

5GHz

Interface Type

UART, SDIO

Length

30mm

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Supported Protocols

Bluetooth 5.4, WiFi

Maximum Operating Temperature

85°C

Standards/Approvals

Bluetooth 5.4, 11w, 11k, 11a/b/g/n, 11d/h, 11e, IEEE 802.11ax, 11ai, 11v, 11r

Series

Sona TI351

The Ezurio Sona TI351 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports a low cost and simple implementation along with flexibility for platform specific customization. The radio is pre calibrated and integrates the complete transmit/receive RF paths including band pass filter, diplexer, switches, reference crystal oscillator and power management units.

Supports IEEE 802.11ax dual band

Single streams with data rates up to MCS7

Fully integrated Wi-Fi and Bluetooth radios

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。