Ezurio 453-00209 3.6V WiFi Module, WiFi, Bluetooth Low Energy (BLE)
- RS庫存編號:
- 286-111
- 製造零件編號:
- 453-00209
- 製造商:
- Ezurio
小計(1 件)*
HK$125.10
訂單超過 HK$250.00 免費送貨
有庫存
- 72 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$125.10 |
* 參考價格
- RS庫存編號:
- 286-111
- 製造零件編號:
- 453-00209
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA3, Hardware based WPA2 | |
| Output Power | 20dBm | |
| Data Rate | 86Mbps | |
| Frequency | 5GHz | |
| Interface Type | SDIO | |
| Length | 30mm | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | WiFi, Bluetooth Low Energy (BLE) | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 11k, 11w, 11e, IEEE 802.11ax, 11a/b/g/n, 11r, 11d/h, Bluetooth 5.4 (Low Energy), 11v, 11ai | |
| Series | Sona TI351 | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type WiFi Module | ||
Supported Security Standards WPA3, Hardware based WPA2 | ||
Output Power 20dBm | ||
Data Rate 86Mbps | ||
Frequency 5GHz | ||
Interface Type SDIO | ||
Length 30mm | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols WiFi, Bluetooth Low Energy (BLE) | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 11k, 11w, 11e, IEEE 802.11ax, 11a/b/g/n, 11r, 11d/h, Bluetooth 5.4 (Low Energy), 11v, 11ai | ||
Series Sona TI351 | ||
- COO (Country of Origin):
- CN
The Ezurio Sona TI351 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports a low cost and simple implementation along with flexibility for platform specific customization. The radio is pre calibrated and integrates the complete transmit/receive RF paths including band pass filter, diplexer, switches, reference crystal oscillator and power management units.
Supports IEEE 802.11ax dual band
Single streams with data rates up to MCS7
Fully integrated Wi-Fi and Bluetooth radios
相关链接
- Ezurio 453-00200C 3.6V WiFi Module WiFi
- Ezurio 453-00199C 3.6V WiFi Module Bluetooth 5.4
- Ezurio 450-0169R 3.6V BLE/WiFi Module, Bluetooth
- Ezurio 450-0168R 3.6V BLE/WiFi Module, Bluetooth
- Ezurio 453-00200-K1 3.6V WiFi Module Bluetooth 5.4
- Wurth Elektronik 2617011025000 3.6V WiFi Module WiFi
- Ezurio 453-00186 3.5V WiFi Module Bluetooth
- Ezurio 453-00401C 4.8V WiFi Module WiFi