Ezurio 453-00048 3.3V WiFi & Bluetooth Module, IEEE 802.11n, 802.11a, IEEE 802.11b/g, IEEE 802.11ac

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$280.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 313 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$280.30
10 - 24HK$274.90
25 - 49HK$269.20
50 +HK$263.90

* 參考價格

包裝方式:
RS庫存編號:
243-0731
製造零件編號:
453-00048
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Product Type

WiFi & Bluetooth Module

Supported Security Standards

No

Output Power

17.5dBm

Interface Type

UART, USB

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Supported Protocols

IEEE 802.11n, 802.11a, IEEE 802.11b/g, IEEE 802.11ac

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
THE LAIRD CONNECTIVITY LWB5+ M.2 module is an integrated, M.2 2230 E-Key standard factor, 1x1 SISO with T/R diversity, 802.11 a/b/g/n/ac. WLAN plus dual-mode Bluetooth 5.2 Low Energy device that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in M.2 2230 E-Key standard factor supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including diplexer, switches, reference crystal oscillator and power management units (PMU). There are two MHF4 connectors on the M.2 board, which can use certified antennas to support antenna diversity.

Operating Temperature -40° to 85°C

Operating Humidity 10 to 90% (non-condensing)

Storage Temperature -40° to 85°C

Storage Humidity 10 to 90% (non-condensing)

Maximum Electrostatic Discharge Conductive 4KV & Air coupled 8KV follow EN61000-4-2

Size 30 mm (length) x 22 mm (width) x 3.1 mm (thickness)

Weight 3g

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。