Murata Power Solutions LBEE5CJ1XK-687 5.5V WiFi & Bluetooth Module, 802.11n, 802.11 b/g, 802.11a
- RS庫存編號:
- 267-6230
- 製造零件編號:
- LBEE5CJ1XK-687
- 製造商:
- Murata Power Solutions
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 267-6230
- 製造零件編號:
- LBEE5CJ1XK-687
- 製造商:
- Murata Power Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata Power Solutions | |
| Product Type | WiFi & Bluetooth Module | |
| Supported Security Standards | WLAN | |
| Frequency | 5GHz | |
| Height | 1.3mm | |
| Interface Type | UART, PCM | |
| Length | 9.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Width | 8.3mm | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | 802.11n, 802.11 b/g, 802.11a | |
| Maximum Operating Temperature | 85°C | |
| Series | LBEE | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Murata Power Solutions | ||
Product Type WiFi & Bluetooth Module | ||
Supported Security Standards WLAN | ||
Frequency 5GHz | ||
Height 1.3mm | ||
Interface Type UART, PCM | ||
Length 9.1mm | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Width 8.3mm | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols 802.11n, 802.11 b/g, 802.11a | ||
Maximum Operating Temperature 85°C | ||
Series LBEE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Murata wi-fi plus bluetooth model that small and high performance module based on NXP IW416 combo chipset. The Bluetooth section supports high speed 4 wire UART interface and PCM for audio data and WLAN section supports SDIO 3.0 interface.
High performance capabilities for internet of things
Data rate up to 150Mbps
相关链接
- Murata Power Solutions LBEE5CJ1XK-687 5.5V WiFi & Bluetooth Module 802.11 b/g, 802.11a
- Ezurio 453-00049 3.3V WiFi & Bluetooth Module IEEE 802.11b/g IEEE 802.11n
- Ezurio 453-00048 3.3V WiFi & Bluetooth Module 802.11a IEEE 802.11ac
- Ezurio 453-00047C 3.6V dc WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- Ezurio 453-00046C 3.6V dc WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- Murata LBWA1ZV1CD-716 3.6V WiFi Module 802.11 b/g
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-01S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n