可享批量折扣
查看批量定價選項小計(1 件)*
HK$489.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 29 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$489.10 |
| 5 + | HK$402.40 |
* 參考價格
- RS庫存編號:
- 176-3653
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Wipe | |
| Wipe Type | Industrial | |
| Application | Pharmaceutical, Clean Environment, Food and Industrial Applications | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Wiper Size | 300 x 300 mm | |
| Colour | White | |
| Quantity Per Package | 280Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Wipe | ||
Wipe Type Industrial | ||
Application Pharmaceutical, Clean Environment, Food and Industrial Applications | ||
Wet/Dry Dry | ||
Package Type Box | ||
Wiper Size 300 x 300 mm | ||
Colour White | ||
Quantity Per Package 280Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Dry Industrial Wipes, Flexi Box
For those who demand the best in cleanliness and performance, RS PRO Steadfast 80 Wipes are your ultimate solution. These medium-weight industrial wipes are low-lint, making them perfect for all your technical wiping applications.
Why Choose RS PRO Wipes?
Experience the ease of cleaning as RS PRO Steadfast 80 Wipes effortlessly wipe away grease and oil, ensuring your surfaces are spotless and ready for use. Whether tackling tough dirt or simply cleaning your hands, these wipes are versatile enough to handle it all.
Options Available Separately
Applications
相关链接
- RS PRO Universal Wipes Dry Industrial 180 x 110 mm 280 Per Pack
- RS PRO Universal Wipes Dry Industrial 300 x 400 mm 150 Per Pack
- 3M Professional Panel Wipe Dry/Wet Industrial 300 x 400 mm 400 Per Pack
- Tork Dry Industrial 106.4 m x 320 mm 280 Per Pack
- EcoTech Surfex Dry Industrial 25 x 36 cm 200 Per Pack
- RS PRO Medium Duty Wiper Dry Multi-Purpose 380 x 410 mm 300 Per Pack
- RS PRO Dry Cleanroom 229 x 229 mm 300 Per Pack
- Jelt Ultra-Resistants Et Absorbants Dry Industrial 300 x 380 mm 40 Per Pack