RS PRO Medium Duty Wiper Dry Multi-Purpose, Box, 380 x 410 mm 300 Per Pack

享受批量購買折扣

額外添加5件可節省HK$510.50

查看批量定價選項

小計(1 件)*

HK$576.40

Add to Basket
選擇或輸入數量
有庫存
  • 130 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$576.40-
5 +HK$474.30HK$510.50

* 參考價格

RS庫存編號:
186-9956
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Wipe

Wipe Type

Multi-Purpose

Application

General Cleaning

Wet/Dry

Dry

Package Type

Box

Wiper Size

380 x 410 mm

Colour

White

Trade Name

Medium Duty Wiper

Quantity Per Package

300Per Pack

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

RS PRO Medium Duty Wiper


The RS PRO white dry medium duty wiper has a size of 380mm x 410mm and contains 300 wipes in each pack. The material of wipe contains 70% of wood pulp and 30% of polypropylene.

Features and Benefits


• Eco-friendly, bio-degradable and elemental chlorine free

• Excellent tensile and abrasion resistance

• Premium absorption of water and oil

• Soft feeling and reusable nature

• Static-free and lint free after wiping

Applications


• All-purpose clean-up

• Manufacturing industry

• Engineering industry

• Maintenance industry

• Laboratories

• Production areas

• Common oil dirt and liquid spill from oil compressor

• General wiping for kitchen, car garage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。