Allied Hygiene Hydromax Dry Multi-Purpose, Pack, 300 x 360 mm 400 Per Pack
- RS庫存編號:
- 265-1592
- 製造零件編號:
- B82130015
- 製造商:
- Allied Hygiene
小計(1 件)*
HK$357.50
訂單超過 HK$250.00 免費送貨
有庫存
- 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$357.50 |
* 參考價格
- RS庫存編號:
- 265-1592
- 製造零件編號:
- B82130015
- 製造商:
- Allied Hygiene
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Allied Hygiene | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Wiper Size | 300 x 360 mm | |
| Colour | White | |
| Trade Name | Hydromax | |
| Quantity Per Package | 400Per Pack | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Allied Hygiene | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Wiper Size 300 x 360 mm | ||
Colour White | ||
Trade Name Hydromax | ||
Quantity Per Package 400Per Pack | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
The Allied Hygiene Hydromax Wipe Roll is composition of 60 percent wood Pulp and 40 percent polyester. This product comes has 4.2 kg weight.
White colour
65 GSM
Inner Packaging is tub or pack
Number of wipes per Pack is 400
相关链接
- Allied Hygiene TEK WIPE Dry Multi-Purpose 500 x 300 mm 150 Per Pack
- NEUTRAL Dry Multi-Purpose, Pack
- Harrison Wipes Dry Multi-Purpose, Roll 425 Per Pack
- 3M Scotch-Brite Multicolour Microfibre Wipe for Multi Surface Cleaning Pack of 3 Per Pack
- Tork Dry Multi-Purpose 380 x 315 mm 400 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 200 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 400 Per Pack
- KIMTECH 7644 Dry Multi-Purpose 305 x 425 mm 160 Per Pack