KIMTECH 7644 Dry Multi-Purpose, Box, 305 x 425 mm 160 Per Pack

享受批量購買折扣

額外添加5件可節省HK$109.50

查看批量定價選項

小計(1 件)*

HK$1,123.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 111 件從 2026年11月23日 起發貨
  • 加上 54 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,123.90-
5 - 24HK$1,102.00HK$109.50
25 +HK$907.00HK$5,422.50

* 參考價格

RS庫存編號:
480-1863
製造零件編號:
7644
製造商:
KIMTECH
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KIMTECH

Product Type

Cloths

Wipe Type

Multi-Purpose

Application

Pharmaceutical, Clean Environment, Food and Industrial Applications

Wet/Dry

Dry

Package Type

Box

Wiper Size

305 x 425 mm

Colour

Blue

Trade Name

7644

Quantity Per Package

160Per Pack

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

豁免

COO (Country of Origin):
US

Kimberly Clark Wipe, 305x425mm Wiper Size, Blue - 7644


This wipe is a dry, multi-purpose cleaning cloth designed for controlled and industrial environments. Supplied in a boxed pack, it is intended to support routine surface maintenance across sectors where contamination control and repeat reusability are required. The product is available in blue and is suitable for environments demanding simple, repeatable wiping operations.

Features and Benefits:


• Single-ply construction reduces lint transfer and particulate generation
• 160 per pack quantity lowers replenishment frequency for workstations
• Repeat-use material supports multiple wipe cycles during shifts
• Suitable for both wet and dry preparation workflows when pre-wetted
• Box packaging allows tidy storage and easy access on-site

Applications


• Suitable for pharmaceutical cleanroom surface wiping tasks
• Used for routine cleaning in food industry preparation areas
• Ideal for maintenance in electronics assembly and inspection zones
• Used for general-purpose cleaning in mechanical workshops
• Can be used for contaminant control in electrical panel maintenance

How large are the individual cloths and how does that affect coverage?


Each cloth measures 305x425mm which gives a balance between reach and manoeuvrability for wiping panels and assemblies.

What colour coding advantages does the product offer for site segregation?


The blue colour supports colour-coded cleaning regimes to prevent cross-contamination between zones.

How is the product supplied and how does that assist storage?


It is delivered in a boxed format containing 160 units per pack, making storage compact and straightforward on shelves or in cabinets.

Can these wipes be used repeatedly and how does that influence cost-efficiency?


The material is intended for repeat use within a session, reducing the number consumed per task and improving operational efficiency.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。