Sontara DuPont Dry Industrial, Pack, 240 x 380 mm 200 Per Pack

享受批量購買折扣

額外添加10件可節省4%

查看批量定價選項

小計(1 件)*

HK$244.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 497 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$244.40-
10 - 19HK$234.604%
20 +HK$224.907%

* 參考價格

RS庫存編號:
667-3124
製造零件編號:
STS66 11 QF
製造商:
Sontara
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sontara

Product Type

Wipe

Wipe Type

Industrial

Application

General Cleaning

Wet/Dry

Dry

Package Type

Pack

Wiper Size

240 x 380 mm

Colour

Blue

Quantity Per Package

200Per Pack

Trade Name

DuPont

Repeat/Single Use

Single Use

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

Sontara Dry Wipes


The Sontara pack of 200 blue dry wipes has a size of 240mm x 380mm. These wipes are manufactured in a “spunlacing” process using needle-like jets of water to entangle fibres into a tough and durable material that resists abrasion and solvents.

Features and Benefits


Contains no binder or glues

Low-linting fabric

Excellent performance wet or dry

Soft enough for polishing and finishing

Can be re-used over and over

Strong, durable wipes will soak up to four-times its weight in water

Absorbs oil and solvents and works fast for excellent wipe-dry

No additives to contaminate surfaces

Applications


Dirt

Dust

Polishing

Surface cleaning

Aviation

Manufacturing

Painting

Auto and machinery repair

Printing

Graphic

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。