Metcal Socket Wrap-ID 30 AWG 22 AWG

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$640.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 7 件從 2026年11月23日 起發貨
  • 加上 80 件從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$640.60-
5 +HK$621.502%

* 參考價格

RS庫存編號:
605-239
Distrelec 貨號:
304-03-138
製造商:
Metcal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Metcal

Product Type

Wire Wrapping Tool

Sub Type

Socket Wrap-ID

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

22AWG

Standards/Approvals

No

豁免

COO (Country of Origin):
US

Metcal Manual Wire Wrapping Tool, 30 AWG


If you need to create a durable, consistent point-to-point connection on your printed circuit boards (PCBs), use this manual wire wrapping tool from Metcal. It enables you to twist a wire around a PCB post instead of soldering it in place.

This tool holds a size 30 American Wire Gauge (AWG) wire in a fitted slot and fits over the post on your PCB. You can then simply turn the tool until the wire is wrapped tightly and securely.

The wire wrap method creates a greater amount of contact between the wire and the post, which makes for a more efficient connection. It's also easier to repair, as you can unwrap and rewrap the wire using the same tool. This type of tool is often used to connect wires during the prototyping stage of system development.

Features and Benefits


  • Manual wire wrapping tool type

  • For use with wire size of 30 American Wire Gauge (AWG)

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。