享受批量購買折扣
額外添加5件可節省HK$65.00
查看批量定價選項小計(1 件)*
HK$653.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$653.80 | - |
| 5 + | HK$640.80 | HK$65.00 |
* 參考價格
- RS庫存編號:
- 544-005
- 製造商:
- Metcal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Metcal | |
| Sub Type | Manual Wire Wrapping Tool | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Metcal | ||
Sub Type Manual Wire Wrapping Tool | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 22AWG | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
Metcal Manual Wire Wrapping Tool, 30 AWG
You can use this manual wire wrapping tool from Metcal to create a durable, consistent point-to-point connection on your printed circuit boards (PCBs). It's commonly applied during the prototyping stage of system development.
This tool enables you to use the wire wrapping method to connect wires for situations in which soldering is not appropriate or available. Wrapping the wire around a post creates extra contact and makes for a secure and reliable connection.
The tool presses the wire onto the PCB post to ensure it's wrapped tightly in place. You can also use it to repair a wire connection, quickly rewrapping the wire. This component fits a 30 American Wire Gauge (AWG) size, which is 0.63 x 0.63 mm. As part of our RS PRO range, it's been tested to confirm it's up to our high standards of durability and quality.
Features and Benefits
• Manual wire wrapping tool type
• For use with wire size of 30 American Wire Gauge (AWG)