可享批量折扣
查看批量定價選項小計(1 件)*
HK$921.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 13 件從 2026年11月23日 起發貨
- 加上 10 件從 2026年11月25日 起發貨
- 加上 10 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$921.90 |
| 5 + | HK$903.40 |
* 參考價格
- RS庫存編號:
- 606-311
- 製造商:
- Metcal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Metcal | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Manual Wire Wrapping Tool | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Metcal | ||
Product Type Wire Wrapping Tool | ||
Sub Type Manual Wire Wrapping Tool | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 22AWG | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
RS PRO Manual Wire Wrapping Tool, 26 AWG
Need to create a strong, reliable connection on your printed circuit board (PCB) without soldering? Use this manual wire wrapping tool from RS PRO. It holds a wire in a fitted slot and fits over a PCB post so you can twist it around for a tight and efficient connection.
This tool fits a 26 American Wire Gauge (AWG) wire and creates a greater amount of contact with the PCB for a higher-quality connection. It's also easier to repair or modify, as you can use the same tool to unwrap or rewrap the wire.
As with all of our RS PRO products, this component has been thoroughly tested to confirm it's up to our high standards of durability and quality. Wire wrap tools like this one are often used in constructing prototype electronic devices, as it allows the designer to reconfigure the circuit as needed.