Anybus AWB2000 WiFi Extender, 802.11, IEEE 802.11 n, 802.11g, 802.11b, 65Mbps

小計(1 件)*

HK$4,909.30

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,909.30

* 參考價格

RS庫存編號:
100-598
製造零件編號:
AWB2000-B
製造商:
Anybus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Anybus

Product Type

WiFi Extender

Wireless Technology

802.11a, 802.11n, 802.11b, 802.11g

Wi-Fi Standard

802.11, IEEE 802.11 n, 802.11g, 802.11b

Network Speed

65Mbps

Wireless Data Rate

20Mbps

Supported Frequency Bands

5GHz

Wi-Fi Band

2.4GHz

Standards/Approvals

Bluetooth 4.0 dual-mode, Classic Bluetooth v2.1, WLAN 802.11 a, N, r (fast roaming), G

Weight

81g

Diameter

68mm

COO (Country of Origin):
SE
The HMS Networks Wireless Bolt Ethernet 18-pin - Black connects Ethernet-based machines to wireless networks via Bluetooth®, Bluetooth Low Energy, or Wi-Fi. Designed for multi-directional applications, it's ideal for establishing wireless connections with roaming machines, such as AGVs or control cabinets from any angle.

The HMS Networks Wireless Bolt Ethernet 18-pin - Black connects Ethernet-based machines to wireless networks via Bluetooth®, Bluetooth Low Energy, or Wi-Fi. Designed for multi-directional applications, it's ideal for establishing wireless connections with roaming machines, such as AGVs or control cabinets from any angle.


Low total cost of ownership

Designed for multi-directional applications

High speed roaming dual network bridge

Easy access to data

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。