TP-Link EAP773 2 Port Wireless Access Point, 802.11b, 802.11g, IEEE 802.11 n, 802.3af, 100Mbps

小計(1 件)*

HK$3,402.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,402.60

* 參考價格

RS庫存編號:
637-994
製造零件編號:
EAP773
製造商:
TP-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TP-Link

Product Type

Wireless Access Point

Wireless Technology

802.11g, 802.11b, 802.11n, 802.3Af

Network Speed

100Mbps

Wi-Fi Standard

802.11b, 802.11g, IEEE 802.11 n, 802.3af

Wi-Fi Band

1.2GHz

Supported Frequency Bands

6GHz

Number of LAN Ports

2

Security Protocols

WPA2, OWE, WPA3, WPA

Width

22mm

Weight

736g

Height

32.5mm

Depth

220mm

Standards/Approvals

IC, CE, FCC, RoHS

COO (Country of Origin):
CN
The TP-Link Ceiling Mount Tri-Band Wi-Fi 7 Access Point delivers cutting-edge wireless performance with a total throughput of up to 11 Gbps, utilizing the 6 GHz, 5 GHz, and 2.4 GHz bands. Its IP68-rated enclosure ensures durability in harsh environments, making it suitable for both indoor and outdoor installations . Equipped with a 10G Ethernet port and supporting 802.3bt PoE++, it offers flexible deployment options.

320 MHz Bandwidth

Low Latency and Interference

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。