Edimax EW-7438RPN Mini 1 Port Wireless Access Point, IEEE 802.11 n, IEEE 802.11 b, IEEE 802.11 g, 300Mbps
- RS庫存編號:
- 256-5291
- 製造零件編號:
- EW-7438RPN Mini
- 製造商:
- Edimax
小計(1 件)*
HK$262.20
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$262.20 |
* 參考價格
- RS庫存編號:
- 256-5291
- 製造零件編號:
- EW-7438RPN Mini
- 製造商:
- Edimax
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Edimax | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11n | |
| Network Speed | 300Mbps | |
| Wi-Fi Standard | IEEE 802.11 n, IEEE 802.11 b, IEEE 802.11 g | |
| Wi-Fi Band | 2.4GHz | |
| Wireless Data Rate | 300Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA-PSK, WPA2-PSK | |
| Standards/Approvals | No | |
| Width | 42mm | |
| Height | 65mm | |
| 選取全部 | ||
|---|---|---|
品牌 Edimax | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11n | ||
Network Speed 300Mbps | ||
Wi-Fi Standard IEEE 802.11 n, IEEE 802.11 b, IEEE 802.11 g | ||
Wi-Fi Band 2.4GHz | ||
Wireless Data Rate 300Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA-PSK, WPA2-PSK | ||
Standards/Approvals No | ||
Width 42mm | ||
Height 65mm | ||
豁免
- COO (Country of Origin):
- CN
The Edimax mini Wi-Fi extender has built-in power adapter in a compact design which can be plugged directly into an electrical outlet. It comes with an intuitive iOS & Android smartphone companion app for controlling the Wi-Fi schedule and guest network. Convenient placement allows you to increase the signal coverage of your Wi-Fi network for better Wi-Fi quality. Featuring smart iQ Setup, installation is quick and easy and the EW-7438RPn mini features 3-in-1 Wi-Fi extender, access point or wireless bridge operating modes. Just configure the mode you need for your network environment. Additionally, it complies with wireless 802.11b/g/n standards and provides data transmission rates of up to 300Mbps. With it, you can enjoy high-speed wireless networking throughout your home without additional cabling.
Eliminate Wi-Fi dead zones & double the Wi-Fi coverage with ease
Smart 3-in-1 extender, access point and wireless bridge
Smart app control & analytics
Compact, slim wall plug design
Works with any wireless router
It has smart iQ setup
Quick and easy WPS installation
Wireless 802.11n standard (Data rates up to 300Mbps)
相关链接
- TP-Link 1 Port Wireless Access Point 300Mbps
- D-Link Wireless N Range Extender 1 Port Wireless Access Point 300Mbps
- Edimax AC1200 1 Port Wireless Access Point 1200Mbps
- Netgear EX6120-100UKS 1 Port Wireless Access Point IEEE 802.11 ac IEEE 802.11 n, 1200Mbps
- TP-Link BE12000 Wireless Access Point 15.1Gbps
- TP-Link BE5000 Wireless Access Point 688Mbps
- Ewon FLB3271_00 Wireless Access Point, IEEE 802.11 b/g/n
- Draytek 5 Port Wireless Access Point 866Mbps