RS PRO LED Task Light Work Light 900 Lm/W, 900 lm, 110V, IP65

享受批量購買折扣

額外添加5件可節省5%

查看批量定價選項

小計(1 件)*

HK$215.30

Add to Basket
選擇或輸入數量
有庫存
  • 59 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$215.30-
5 +HK$204.505%

* 參考價格

RS庫存編號:
231-8191
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Work Light

Lamp Type

LED

Sub Type

Task Light

Power

10W

Luminous Flux

900lm

Voltage

110V

Housing Material

Aluminium

Colour Temperature

4000K

IP Rating

IP65

Height

290mm

Luminous Efficacy

900Lm/W

Lifespan

30000h

Cable Length

167mm

Length

167mm

Width

175mm

Standards/Approvals

BS EN 60598-1

Series

RS PRO

COO (Country of Origin):
CN

RS PRO LED Floor Standing Task Light


Introducing this superb task light from RS PRO. This floor standing work light is the ideal temporary or secondary light solution for indoor and outdoor applications. Task lights are commonly used in construction, garages or DIY applications to illuminate a designated area giving you the flexibility to work during low light days or late into the night.

Why would you choose this work light?


Upon inspection this task light is constructed with a high-quality yellow aluminium body, toughened glass lens, and emits a 4000K cool white light powered via a supplied 16A 110 V plug. This light source is completely portable with simple plug & play installation, so you can place it in any room or designated area required. An IP65 rating offers total protection against dust and low-pressure jets of water.

Features and Benefits


  • Floor standing

  • Suitable for indoor and outdoor use

  • Aluminium body with toughened glass lens

  • 10W, 900Lm, 4000K (daylight), 120° beam angle

  • 1.5 power lead

  • Supplied with 16A 110V plug

  • IP65 rating

  • Applications


    Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:

  • Construction

  • DIY

  • Refurbishment

  • Garages

  • Work sites

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards and only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。