享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
HK$736.90
訂單超過 HK$250.00 免費送貨
有庫存
- 51 件準備從其他地點送貨
- 加上 16 件從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$736.90 | - |
| 5 + | HK$700.10 | 4% |
* 參考價格
- RS庫存編號:
- 231-8193
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Tripod | |
| Luminous Flux | 1800lm | |
| Power | 10W | |
| Voltage | 110V | |
| Colour Temperature | 4000K | |
| Housing Material | Aluminium | |
| IP Rating | IP65 | |
| Luminous Efficacy | 900Lm/W | |
| Height | 1.74m | |
| Length | 600mm | |
| Lifespan | 30000h | |
| Cable Length | 600mm | |
| Width | 840mm | |
| Standards/Approvals | BS EN 60598-1 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Tripod | ||
Luminous Flux 1800lm | ||
Power 10W | ||
Voltage 110V | ||
Colour Temperature 4000K | ||
Housing Material Aluminium | ||
IP Rating IP65 | ||
Luminous Efficacy 900Lm/W | ||
Height 1.74m | ||
Length 600mm | ||
Lifespan 30000h | ||
Cable Length 600mm | ||
Width 840mm | ||
Standards/Approvals BS EN 60598-1 | ||
- COO (Country of Origin):
- CN
RS PRO LED Work Light with Tripod
Brought to you from the trusted brand RS PRO, a range of high-quality work lights with tripods. These work lights are the ideal temporary or secondary light solution for indoor and outdoor applications. Work lights are commonly used in construction, garages, or DIY applications to illuminate a designated area giving you the flexibility to work during low light days or late into the night.
Why would you choose these work lights?
Upon inspection, the LED tripod lights are constructed with a high-quality yellow aluminium body, toughened glass lens, and emits a 4000K cool white light powered via a supplied 16A 110 V plug. These light sources are completely portable and has a telescopic tripod with height adjustability, easy to store and transport so you can set up in any room or designated area. An IP65 rating offers total protection against dust and low-pressure jets of water.
Features and Benefits
LED Work Light with Tripod Variants – Available Separately
Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards and only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO LED Tripod Work Light 900 Lm/W 110V, IP65
- RS PRO LED Task Light Work Light 900 Lm/W 110V, IP65
- RS PRO LED Tripod Work Light 24V ac, IP65
- RS PRO LED Tripod Work Light 24V ac, IP65
- Unilite Rechargeable LED Tripod Work Light 14.8V, IP65
- ARC GROUP LED LED Light 1800 lm Cordless Plug IP65
- DeWALT LED Tripod Work Light 18V, IP54
- brennenstuhl LED Work Lamp Work Light 116 Lm/W 18V, IP65