Bott 41002022.19V Sheet Steel Workbench, 200kg Max Load Adjustable Height, 840 mm x 1.5m x 750 mm

小計(1 件)*

HK$12,631.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$12,631.10

* 參考價格

RS庫存編號:
175-515
製造零件編號:
41002022.19V
製造商:
Bott
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

200kg

Length

750mm

Colour

Anthracite, Light Grey

Width

1.5m

Height

840mm

Adjustable Height

Yes

Standards/Approvals

No

Model Number

41002022.19V

COO (Country of Origin):
GB
The Bott Cubio Storage Bench with two full cupboards is a robust and practical solution for organized storage and workspace efficiency. Constructed with a heavy duty steel channel framework, it ensures durability and stability for heavy duty use. The integrated storage units, featuring two full cupboards, provide ample space for storing tools, equipment, and other materials securely. The 40mm multiplex wood worktop offers a solid, reliable surface for various tasks.

Powder coated finish

Made of sheet steel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。