Bott 41002022.77v Sheet Steel Workbench, 200kg Max Load Adjustable Height, 840 mm x 1.5m x 750 mm

小計(1 件)*

HK$11,881.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,881.50

* 參考價格

RS庫存編號:
175-600
製造零件編號:
41002022.77v
製造商:
Bott
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

200kg

Length

750mm

Width

1.5m

Colour

Anthracite

Height

840mm

Adjustable Height

Yes

Model Number

41002022.77v

Standards/Approvals

No

COO (Country of Origin):
GB
The Bott Cubio Storage Bench with two full cupboards offers a sturdy and efficient storage solution. Built with a heavy duty steel channel framework, it provides exceptional strength and durability for demanding environments. The integrated storage units, featuring two full cupboards, offer ample space for securely storing tools, equipment, and materials. The 40mm multiplex wood worktop provides a solid and reliable surface for various tasks.

Powder coated finish

Made of sheet steel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。