RS PRO Steel Workbench, 300kg Max Load Adjustable Height, 900 mm x 1.2m x 840 mm
- RS庫存編號:
- 440-908
- 製造商:
- RS PRO
小計(1 件)*
HK$7,789.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 1 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,789.90 |
* 參考價格
- RS庫存編號:
- 440-908
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 840mm | |
| Width | 1.2m | |
| Colour | Grey | |
| Height | 900mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | IEC 61340-5-1, ISO 9001, EN13501-1 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 840mm | ||
Width 1.2m | ||
Colour Grey | ||
Height 900mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals IEC 61340-5-1, ISO 9001, EN13501-1 | ||
- COO (Country of Origin):
- GB
RS PRO Adjustable Steel Workbench, 900 x 1200mm
The RS PRO Workbench is designed for use in assembly, production, and light engineering environments. With a robust construction, it supports a maximum load of 250kg, making it ideal for various industrial applications. Its versatility and durability ensure it meets the demands of a busy workshop.
Features and Benefits
Ideal for use in assembly, production, and light industrial engineering: Provides a reliable workspace for various tasks
Height adjustable feet: Allows for easy levelling on uneven surfaces
Powder-coated light grey framework: Offers a durable and attractive finish
Full range of accessories available: Customise with drawers, cupboards, shelves, and more
Standard height of 840mm, with options for 760mm and 920mm: Accommodates different user preferences
Delivered in knock-down form: Facilitates easy on-site self-assembly
Wide range of durable worktops: Choose from Solid Beech, Laminate, MFC, and Linoleum
Workshop bench weight load of 250 kg: Ensures stability and support for heavy tasks
Applications
Assembly, Production, Light industrial engineering
Additional Information
A variety of worktop materials available to suit specific needs
Compatible with a wide range of accessories for enhanced functionality
Delivered in a form that allows for straightforward assembly on-site
Height options available to suit different ergonomic requirements
This workbench is a practical solution for any workshop requiring a sturdy and adaptable workspace.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Steel Workbench 900 mm x 1.2m x 840 mm
- RS PRO Portable Workbench 750 mm x 1.2m x 840 mm
- RS PRO Steel Workbench 600 mm x 1.2m x 840 mm
- RS PRO Steel Workbench 900 mm x 1.8m x 840 mm
- RS PRO Portable Workbench 900 mm x 1.5m x 840 mm
- RS PRO Workbench 900 mm x 1.8m x 900 mm
- RS PRO Steel Workbench 750 mm x 1.8m x 840 mm
- RS PRO Portable Workbench 600 mm x 1.8m x 840 mm