Facom Treated Beech-Ply Workbench, 860 mm x 1.5m x 750 mm
- RS庫存編號:
- 235-7531
- 製造零件編號:
- 2245
- 製造商:
- Facom
小計(1 件)*
HK$9,949.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,949.60 |
* 參考價格
- RS庫存編號:
- 235-7531
- 製造零件編號:
- 2245
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | No | |
| Material | Treated Beech-Ply | |
| Length | 750mm | |
| Width | 1.5m | |
| Height | 860mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable No | ||
Material Treated Beech-Ply | ||
Length 750mm | ||
Width 1.5m | ||
Height 860mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- FR
The Facom maintenance workbench has treated beech ply worktop 40 mm thick.
Worktop length 1.5 m
Surface width 750 mm
相关链接
- Bott Steel Workbench, 840 mm x 1.5m x 750 mm
- Bott Steel Workbench Adjustable Height, 1.14 m x 1.5m x 750 mm
- Bott Steel Workbench 840 mm x 1.5m x 750 mm
- Facom 550mm x 965 mm x 28 mm Multi-Ply Beech Worktop Worktop
- Facom 550mm x 775 mm x 28 mm Multi-Ply Beech Worktop Worktop
- Bott Steel Workbench, 930 mm x 1.5m x 600 mm
- Bott Steel Workbench, 840 mm x 1.5m x 900 mm
- Bott Steel Workbench, 910 mm x 1.5m x 600 mm