Facom 550mm x 965 mm x 28 mm Multi-Ply Beech Worktop Worktop
- RS庫存編號:
- 268-6811
- 製造零件編號:
- JET.WA14M4
- 製造商:
- Facom
小計(1 件)*
HK$3,353.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,353.10 |
* 參考價格
- RS庫存編號:
- 268-6811
- 製造零件編號:
- JET.WA14M4
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Sub Type | Multi-Ply Beech Worktop | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | Wood | |
| Length | 965mm | |
| Width | 550mm | |
| Height | 28mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Sub Type Multi-Ply Beech Worktop | ||
Product Type Worktop | ||
Portable Yes | ||
Material Wood | ||
Length 965mm | ||
Width 550mm | ||
Height 28mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- FR
The Facom wooden top transform your M3A cabinet into a mobile workbench. It has quick and easy installation in the aluminium rails of the worktop. By sliding the wooden top, you can access the handle and create an extension.
6 screws to be fixed for a very stable work surface
Compatible with JET
相关链接
- Facom 550mm x 775 mm x 28 mm Multi-Ply Beech Worktop Worktop
- Facom 550mm x 1.16 m x 28 mm Wooden Top Worktop
- Gedore 500mm x 1.2 m x 30 mm Multi-task worktop Worktop
- Facom Treated Beech-Ply Workbench, 860 mm x 1.5m x 750 mm
- DeWALT 21.15in x 33.85 in x 2 in Multi-task worktop Worktop
- Facom Beech Plywood Tool Holder for use with Worktop
- Facom 600mm x 1.45 m x 30 mm Worktop Worktop
- Facom 600mm x 2.18 m x 30 mm Worktop Worktop