小計(1 件)*
HK$7,201.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,201.70 |
* 參考價格
- RS庫存編號:
- 163-894
- 製造零件編號:
- 1475KXXL-ACTSS
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | Stainless Steel | |
| Maximum Load | 27.2kg | |
| Length | 1.35m | |
| Width | 495mm | |
| Height | 45mm | |
| Clamp Included | No | |
| Standards/Approvals | RoHS compliant LABS (PWIS) conformity VDMA24364-B1/B2-L | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Worktop | ||
Portable Yes | ||
Material Stainless Steel | ||
Maximum Load 27.2kg | ||
Length 1.35m | ||
Width 495mm | ||
Height 45mm | ||
Clamp Included No | ||
Standards/Approvals RoHS compliant LABS (PWIS) conformity VDMA24364-B1/B2-L | ||
豁免
- COO (Country of Origin):
- CN
Bahco Worktop, 1347mm Length, 495mm Width - 1475KXXL-ACTSS
This worktop is a top-quality stainless steel surface designed for use in various professional settings. Measuring 1347mm in length and 495mm in width, it provides a durable area for a multitude of tasks. Engineered for compatibility with 53 inches tool trolleys, it is suitable for environments that require sterilisation or face exposure to corrosive substances.
Features & Benefits
• High impact resistance ensures longevity under heavy use
• Quick and easy assembly simplifies setup
• Ideal for sterile environments, enhancing safety
• Durable surface prevents wear from harsh chemicals
• MDF interior supports robust structural integrity
• Custom fit for 53 inches trolleys optimises workspace efficiency
Applications
• Used with tool trolleys in industrial workshops
• Employed in commercial kitchens requiring high hygiene standards
• Suitable for maintenance and repair areas in electronics
• Utilised in mechanical workspaces needing durable surfaces
How easy is it to install the stainless steel top?
The assembly process is straightforward, requiring only four connection points, which facilitates quick installation regardless of user expertise.
What is the weight of the stainless steel top and how does it affect usability?
Weighing 27.2 kg, it provides a stable work surface that ensures reliability while being manageable for installation or repositioning.
Can this worktop withstand exposure to chemicals?
Yes, the stainless steel material is designed to endure highly corrosive environments, making it ideal for various industrial applications.
Is there a specific maintenance routine required for this worktop?
Regular cleaning with suitable detergents will maintain its surface appearance, while avoiding abrasive materials will prolong its lifespan.
What design features contribute to this worktop's effectiveness in professional settings?
The high-quality construction and ability to fit with 53 inches trolleys make it particularly useful in time-sensitive and high-demand workspaces, ensuring accessibility and optimised workflow.
相关链接
- Bahco 495mm x 1.35 m x 45 mm Worktop
- Bahco 501mm x 680 mm x 30 mm Worktop
- Facom 600mm x 1.45 m x 30 mm Worktop Worktop
- Facom 600mm x 2.18 m x 30 mm Worktop Worktop
- Gedore 500mm x 1.2 m x 30 mm Multi-task worktop Worktop
- Bott 1.2m x 600 mm x 20 mm Worktop Worktop
- Bott 1.8m x 600 mm x 20 mm Worktop Worktop
- Teng Tools 665mm x 454 mm x 20 mm Worktop Worktop