Bahco Ring Wrench, 210mm Overall

小計(1 件)*

HK$535.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$535.60

* 參考價格

RS庫存編號:
284-032
製造零件編號:
2Z-1/2-9/16
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Wrench

Wrench Type

Ring Wrench

Overall Length

210mm

Finish

Chrome

Material

Steel

Standards/Approvals

ISO 1085, ISO 10104, DIN 838

豁免

COO (Country of Origin):
ES
The Bahco Deep Offset Double Ring End Wrench features a 12-point Dynamic-Drive profile, ensuring longer life for screws and nuts. It is chrome-plated with a micro-matte finish, providing a high-quality surface that resists corrosion. Made from high-performance alloy steel, the wrench offers enhanced durability and strength for demanding tasks.

Better accessibility

Optimised legibility and identification with high clarity imprint

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。