Bahco, 32 x 36 mm Jaw Capacity Ring Wrench, 402mm Overall

小計(1 件)*

HK$1,507.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,507.50

* 參考價格

RS庫存編號:
284-372
製造零件編號:
2M-32-36
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Jaw Capacity

32 x 36 mm

Product Type

Wrench

Wrench Type

Ring Wrench

Overall Length

402mm

Finish

Chrome

Material

Alloy Steel

Standards/Approvals

ISO 1085, ISO 10104 and DIN 838

豁免

COO (Country of Origin):
ES
The Bahco 32 mm x 36 mm Deep Offset Double Ring End Wrench with chrome finish is designed for enhanced durability and performance. It features a 12-point Dynamic-Drive profile, which helps in providing longer life for screws and nuts by distributing torque evenly across the fastener. The chrome plated micro matte finish not only offers a High quality surface but also provides corrosion resistance for longer lasting use.

High performance alloy steel

Better accessibility

Optimised legibility and identification with high clarity imprint

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。