小計(1 件)*
HK$3,554.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,554.70 |
* 參考價格
- RS庫存編號:
- 284-373
- 製造零件編號:
- 2M-46-50
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Overall Length | 535mm | |
| Finish | Chrome | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 10104 and DIN 838, ISO 1085 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Overall Length 535mm | ||
Finish Chrome | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 10104 and DIN 838, ISO 1085 | ||
豁免
- COO (Country of Origin):
- DE
The Bahco 46 mm x 50 mm Deep Offset Double Ring End Wrench with a chrome finish is a robust tool designed for heavy duty use. It incorporates a 12 point Dynamic-Drive profile, which ensures greater longevity for screws and nuts by reducing wear and preventing damage. The chrome plated micro matte finish offers a High quality, smooth surface that resists corrosion and extends the wrenchs lifespan.
High performance alloy steel
Better accessibility
Optimised legibility and identification with high clarity imprint