Jumo diraVIEW DIN Rail, Panel Digital Indicator 1 Input Relay 240V
- RS庫存編號:
- 185-7723
- Distrelec 貨號:
- 302-44-802
- 製造零件編號:
- 701510/8-0000-25/000
- 製造商:
- Jumo
小計(1 件)*
HK$2,502.62
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$2,502.62 |
* 參考價格
- RS庫存編號:
- 185-7723
- Distrelec 貨號:
- 302-44-802
- 製造零件編號:
- 701510/8-0000-25/000
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Product Type | Digital Indicator | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Spring Cage Terminal | |
| Maximum Supply Voltage | 240V | |
| Digital Comms | Modbus RTU as Slave, RS485 | |
| Display Type | LCD | |
| IP Rating | IP20, IP65 | |
| Width | 24mm | |
| Standards/Approvals | cRUus | |
| Mount Type | DIN Rail, Panel | |
| Series | diraVIEW | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Product Type Digital Indicator | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Spring Cage Terminal | ||
Maximum Supply Voltage 240V | ||
Digital Comms Modbus RTU as Slave, RS485 | ||
Display Type LCD | ||
IP Rating IP20, IP65 | ||
Width 24mm | ||
Standards/Approvals cRUus | ||
Mount Type DIN Rail, Panel | ||
Series diraVIEW | ||
- COO (Country of Origin):
- DE
Min/max value memory and display
Hold function
Taring function for weighing applications
Customer-specific linearization (40 value pairs or polynomial)
Timer function
4 limit value monitoring functions
Individual user level
Separate application using structured text (ST code, optional)
Math and logic function (optional)
Fast wiring through PUSH IN technology
Analog output (optional)
RS485 interface (optional)
Additional analog and digital inputs via RS485 interface
Application
Display of temperatures, pressures, and other process variables
相关链接
- Jumo diraVIEW Panel, DIN Rail Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW Panel Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW DIN Rail, Panel Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW DIN Rail, Panel Digital Indicator 1 Input 240V
- Jumo diraVIEW Digital Indicator 240V ac
- Jumo diraVIEW Panel Digital Indicator 1 Input 30V
- Jumo 701510 Panel Mount Digital Indicator 3 Input Relay 30V dc Controller
- Jumo JUMO diraVIEW DIN Rail 2 Output 0 to 20 mA Logic Output 0/14 V,