最近搜索

    Signal Towers

    Signal towers are devices used in industrial and commercial settings to provide visual and audible signals to communicate status, warnings, and alarms. These towers typically consist of multiple lights or lamps of different colours, which are stacked vertically in a tower-like structure. The colours of the lights in a signal tower usually correspond to specific meanings. For example, green may indicate that a machine or process is running normally, yellow may indicate a warning or caution, and red may indicate an emergency or stoppage. Some signal towers also include audible alarms or horns to provide an additional warning.

    Signal towers are often used in manufacturing plants, warehouses, and other industrial settings to indicate the status of machines or conveyors, to signal the need for maintenance or repair, or to alert workers to potential hazards or emergencies. They can be automated to respond to changes in machine or process status, or they can be manually controlled. Overall, signal towers are an important tool for maintaining safety and efficiency in industrial settings by providing clear and effective communication of information to workers.

    Where are LED signal towers used?

    Manufacturing plants: Signal towers can be used to signal when a machine is operating normally, or when there is a problem or malfunction that requires attention.Warehouses and distribution centres: Signal towers can be used to indicate when a loading dock is occupied, or when a shipment is ready for pickup.Transportation and logistics: Signal towers can be used to indicate the status of traffic lights, railway signals, or airport runways.Food and beverage processing: Signal towers can be used to indicate when a production line is in operation, or when there is a problem with a piece of equipment.Pharmaceuticals and healthcare: Signal towers can be used to indicate the status of medical equipment, such as a sterilization unit or an X-ray machine.

    What type of light effects do signal towers have?

    Steady illumination: This is the most basic light effect, in which the LED lights remain steadily illuminated without any flashing or other effects. This is often used as a basic warning or indication signal.

    Flashing: The LED lights can be set to flash at regular intervals to create a warning or alert signal. This is commonly used in emergency situations or to draw attention to potential hazards**.**

    Strobe: Strobe lighting involves rapidly flashing the LED lights, creating a pulsing effect that can be used to create a more attention-grabbing warning signal.

    Dimming: LED light towers can be set to dim the lights gradually, creating a more subtle warning or indication signal that doesn't draw as much attention as flashing or strobing.

    Colour changes: LED light towers can be set to change colours, which can be used to indicate different states or conditions. For example, a green light may indicate that a process is running normally, while a red light may indicate a problem.

    Custom programming: Some LED light towers can be programmed with custom light effects, allowing for more complex and customized signalling.

    Features and Benefits of LED Light Towers

    • Energy efficiency
    • Long lifespan
    • Bright and uniform illumination
    • Instant on/off
    • Durability
    • Easy to transport and set up
    • Flexibility
    • Low noise levels

    1032 產品顯示為 Signal Towers

    • RS庫存編號 170-1787
    • 製造零件編號 LR6-302LJNW-RYG
    HK$1,813.10
    Patlite
    Multifunction
    LR6
    3
    Coloured
    LED
    Red/Yellow/Green
    Steady
    No Sounder Component
    -
    -
    Pole Mount
    504mm
    60mm
    1m
    -
    -
    Cable
    -
    IP54
    24 V dc
    HK$1,951.70
    Werma
    -
    Kompakt 37
    4
    Blue, Green, Red, Yellow
    LED
    Red/Yellow/Green/Blue
    Continuous lighting
    Buzzer
    85dB
    -
    -
    229.5mm
    27.7mm
    175mm
    -
    -
    Cable
    -
    IP65
    24 V
    HK$1,579.40
    AUER Signal
    -
    MT60
    3
    Green, Red, Yellow
    LED
    -
    -
    Electronic Sounder
    -
    -
    Tube Base Mounted
    -
    -
    -
    -
    -
    -
    -
    -
    110 V ac V dc
    • RS庫存編號 170-1808
    • 製造零件編號 LR6-402WJNU-RYGB
    HK$1,771.47
    Patlite
    Multifunction
    LR6
    4
    Coloured
    LED
    Red/Yellow/Green/Blue
    Steady
    No Sounder Component
    -
    -
    Direct Mount
    259mm
    60mm
    3.3m
    -
    -
    Cable
    -
    IP65, NEMA TYPE 4X, 13
    24 V dc
    • RS庫存編號 179-4772
    • 製造零件編號 LD6A-0DQB
    HK$597.90
    Idec
    -
    LD6A
    -
    -
    LED
    -
    Steady
    -
    -
    -
    Direct Mount
    -
    60mm
    -
    -
    -
    Screw
    -
    IP54, IP65
    24 V ac/dc
    • RS庫存編號 170-1804
    • 製造零件編號 LR6-402PJNW-RYGB
    HK$1,843.22
    Patlite
    Multifunction
    LR6
    4
    Coloured
    LED
    Red/Yellow/Green/Blue
    Steady
    No Sounder Component
    -
    -
    Pole Mount
    549mm
    60mm
    1m
    -
    -
    Cable
    -
    IP65, NEMA TYPE 4X, 13
    24 V dc
    Better World
    HK$2,760.20
    Schneider Electric
    -
    Harmony XVB
    1
    Blue
    Discharge Tube
    -
    -
    -
    -
    -
    Base Mount
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    24 V
    • RS庫存編號 218-2016
    • 製造零件編號 699.610.75
    HK$989.10
    Werma
    -
    Kompakt 37
    1
    Red
    LED
    Red
    Continuous lighting
    Buzzer
    85dB
    -
    -
    107mm
    38mm
    150mm
    -
    -
    Cable
    -
    IP65
    24 V
    HK$1,849.00
    Werma
    -
    Kompakt 37
    5
    Blue, Clear, Green, Red, Yellow
    LED
    -
    -
    -
    -
    -
    Built-in
    243mm
    38mm
    2000mm
    -
    -
    Cable
    -
    IP65
    24 V
    HK$2,071.20
    Werma
    -
    FlatSIGN
    3
    Red/Green/Yellow
    LED
    Red/Yellow/Green
    Blinking
    Buzzer
    80dB
    -
    Wall Mounting
    195mm
    -
    -
    -
    -
    Screw Terminal
    -
    IP65
    115 → 230 V
    HK$1,951.70
    Werma
    Multifunction
    Kompakt 37
    4
    Clear, Green, Red, Yellow
    LED
    Green, Red, White, Yellow
    Continuous lighting
    Buzzer
    85dB
    DC
    Built-in
    209mm
    38mm
    -
    -
    -
    M12 plug 8-pole
    -
    IP65
    24 V
    HK$1,432.30
    Werma
    Multifunction
    Kompakt 37
    3
    Red/Green/Yellow
    LED
    Red/Yellow/Green
    Steady
    Buzzer
    80dB
    -
    Built-in Mounting
    175mm
    38mm
    2m
    -
    -
    Cable
    -
    IP65
    12 V
    HK$2,959.91
    Werma
    -
    eSIGN
    9
    Multicolour
    LED
    Clear
    Multiple Light Effects
    No Sounder Component
    -
    DC
    Base Mount, Tube Mount
    271mm
    72.5mm
    -
    -
    -
    IO-Link
    -
    IP66, IP69K
    24 V
    HK$1,606.30
    Werma
    -
    KombiSIGN 40
    3
    Clear
    LED
    Red/Yellow/Green
    Blinking, Steady
    No Sounder Component
    -
    -
    Base Mount, Wall Mount
    214mm
    40mm
    -
    -
    -
    Push-In
    -
    IP69K
    24 V
    HK$1,934.00
    Werma
    -
    KombiSIGN 71
    3
    Red/Green/Yellow
    LED
    Red/Yellow/Green
    -
    No Sounder Component
    -
    -
    Tube-mounted
    299mm
    70mm
    -
    -
    -
    Spring-type Terminal
    -
    IP65
    24 V
    HK$1,495.20
    Werma
    -
    Kompakt 37
    4
    Clear, Green, Red, Yellow
    LED
    Green, Red, White, Yellow
    Continuous lighting
    No Sounder Component
    -
    AC/DC
    Built-In Mounting
    209mm
    38mm
    2m
    -
    -
    Cable
    -
    IP65
    24 V
    HK$1,868.90
    Werma
    -
    Kompakt 37
    5
    Blue, Clear, Green, Red, Yellow
    LED
    -
    Steady
    Buzzer
    85dB
    -
    Built-In
    243mm
    38mm
    -
    -
    -
    M12 Plug
    -
    IP65
    24 V
    • RS庫存編號 218-1997
    • 製造零件編號 698.430.75
    HK$1,009.80
    Werma
    -
    Kompakt 37
    2
    Red/Yellow
    LED
    Red/Yellow
    -
    No Sounder Component
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    24 V
    HK$2,008.80
    Werma
    -
    Kompakt 37
    4
    Blue, Green, Red, Yellow
    LED
    -
    -
    Buzzer
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    24 V
    • RS庫存編號 218-2019
    • 製造零件編號 699.830.75
    HK$733.50
    Werma
    -
    Kompakt 37
    1
    Yellow
    LED
    -
    -
    Buzzer
    -
    -
    Built-in
    107mm
    38mm
    150mm
    -
    -
    M12 plug 5-pole
    -
    IP65
    24 V
    每頁顯示的結果