最近搜索

    Relays & Signal Conditioning

    At RS, we stock a large choice of relay switch products for a wide variety of applications. Within our range, you will find products such as latching and non-latching relays, solid state relays, interface relays and reed relays. All our relay switch products are from trusted electrical relay suppliers such as our own RS PRO brand, Omron, Finder, TE Connectivity, Panasonic, Phoenix Contact and more.

    What is a relay?

    Relays are a type of switch that operate electronically to turn AC or DC currents on or off within an electrical circuit. Relays operate similar to a typical light switch, where power is switched on and off when the switch lever is moved, but the main difference lies in how a relay is operated by an electrical circuit rather than manually pressed.

    Relays have many different uses and are often utilised in situations where isolation is necessary or when a circuit needs to be controlled with a low-power signal. There are also specialised types of relay switches that are used for very high-power applications; these are referred to as contactors.

    Types of relay

    Electromechanical Relay (EMR): An electromechanical relay uses a physical moving arm, triggered by a voltage applied to the relay coil, this arm connects contacts within the output component of the relay. The movement of the arm allows an electrical circuit to be completed, allowing AC or DC current to flow to the connected equipment. The physical components within the relays commonly make a "click" sound, which can be used as an audible operation indicator.

    Solid State Relay (SSR): Solid state relays provide a similar function to an EMR but these do not contain any moving components, increasing long-term reliability. SSR' feature semiconductor switching elements; typically thyristors, triacs and diodes that transmit and energise the output signal. When activated, the input signal acts like a switch that allows a high-voltage signal to pass through the SSRs output components.

    Shop relays, relay accessories, and signal conditioners isolators at RS today.

    15892 產品顯示為 Relays & Signal Conditioning

    1 795
    • RS庫存編號 179-2920
    HK$263.60
    • RS庫存編號 292-8095
    • 製造零件編號 99.01.9.024.99
    HK$25.55
    • RS庫存編號 291-2466
    • 製造零件編號 DMO063
    HK$317.70
    • RS庫存編號 215-7275
    • 製造零件編號 LY2N-D2 24VDC
    HK$181.20
    • RS庫存編號 135-4699
    • 製造零件編號 V23092A1024A301
    毎管:20 个
    HK$41.445
    • RS庫存編號 247-2259
    • 製造零件編號 RE17RLMU
    HK$527.10
    • RS庫存編號 518-7720
    • 製造零件編號 3RF2310-1BA02
    HK$578.60
    • RS庫存編號 211-1281
    • 製造零件編號 G2R-1-T AC24
    HK$84.30
    Better World
    • RS庫存編號 203-5217
    • 製造零件編號 RXM4AB2BDPVS
    HK$144.60
    Better World
    • RS庫存編號 852-6831
    • 製造零件編號 RXG12BD
    HK$75.10
    • RS庫存編號 500-406
    • 製造零件編號 XT17017 2022104-1
    HK$8.60
    Better World
    • RS庫存編號 884-1474
    • 製造零件編號 RXM3AB1BD
    HK$87.90
    • RS庫存編號 287-4698
    • 製造零件編號 2489910000
    HK$2,048.20
    • RS庫存編號 225-1624
    • 製造零件編號 G3VM-61ER2
    HK$86.50
    • RS庫存編號 291-2387
    • 製造零件編號 CX380D5
    HK$203.40
    • RS庫存編號 801-8611
    • 製造零件編號 2944203
    HK$752.20
    • RS庫存編號 113-7894
    • 製造零件編號 G2R-2 DC6
    HK$52.20
    • RS庫存編號 535-3062
    • 製造零件編號 CMX200D3
    HK$396.70
    • RS庫存編號 188-3544
    • 製造零件編號 LR44/3 100-230V AC/DC
    HK$990.70
    • RS庫存編號 180-3057
    • 製造零件編號 788-120
    个(每托盘 5 )
    HK$54.00
    每頁顯示的結果