D Sub Connectors | D Sub Male & Female | RS
最近搜索

    D Sub Connectors

    D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.

    What are the types of D-sub Connectors we offer?

    • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
    • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
    • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
    • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
    • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
    • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
    • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
    • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
    • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

    4817 產品顯示為 D Sub Connectors

    Amphenol Communications Solutions
    15
    Female
    Right Angle
    Plug-In Mount
    2.285mm
    -
    High Density D-Sub
    -
    Screw
    Solder
    3A
    15W3
    Thermoplastic
    300.0 V
    30.81mm
    12.58mm
    15.53mm
    Copper Alloy
    Gold, Nickel, Tin
    30.81 x 12.58 x 15.53mm
    CD
    JAE
    15
    Female
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    A
    -
    Solder
    5.0A
    -
    Steel
    -
    39.1mm
    12.6mm
    -
    Copper Alloy
    Gold
    -
    -
    Phoenix Contact
    9
    Male
    Right Angle
    Cable Mount
    2.77mm
    -
    -
    -
    -
    Screw Terminal
    1A
    -
    ABS
    50 V
    56.4mm
    16mm
    55mm
    Copper Alloy
    -
    56.4 x 16 x 55mm
    SUBCON 9/M-SH
    TE Connectivity
    9
    Male
    Straight
    Cable Mount
    2.74mm
    -
    -
    -
    -
    IDC
    -
    -
    Steel
    250 V ac
    31.19mm
    22.58mm
    12.92mm
    Phosphor Bronze
    Gold over Nickel
    31.19 x 22.58 x 12.92mm
    Amplimite HDE-20
    TE Connectivity
    26
    Female
    Straight
    Cable Mount
    -
    -
    High Density D-Sub
    -
    -
    Crimp
    -
    -
    Steel
    250 V ac
    39.14mm
    12.54mm
    17.9mm
    -
    -
    39.14 x 12.54 x 17.9mm
    Amplimite HDP-22
    Norcomp
    9
    Male
    Right Angle
    Through Hole
    2.77mm
    -
    Dual Ports D-Sub
    -
    4-40 StandOffs/Board Lock
    Solder
    5.0A
    -
    Steel
    1.0 kV
    30.58mm
    25.4mm
    31.75mm
    Brass
    Gold Flash
    30.58 x 25.4 x 31.75mm
    178
    Amphenol Communications Solutions
    15
    Male
    Right Angle
    Through Hole
    2.74mm
    -
    -
    -
    4-40 UNC Inserts
    Solder
    5.0A
    -
    -
    300 V ac
    39.14mm
    13.48mm
    20.55mm
    -
    Gold over Nickel
    39.14 x 13.48 x 20.55mm
    Delta D
    TE Connectivity
    37
    Female
    Right Angle
    Through Hole
    2.75mm
    -
    -
    -
    4-40 UNC Female Screwlocks, Boardlocks
    Solder
    -
    -
    Thermoplastic
    -
    69.31mm
    12.54mm
    18.79mm
    Phosphor Bronze
    Gold over Nickel
    69.31 x 12.54 x 18.79mm
    Amplimite HD-20
    ITT Cannon
    37
    Female
    Straight
    Cable Mount
    1.27mm
    -
    -
    -
    -
    Pre-Wired
    3A
    -
    Aluminium Alloy
    -
    37.72mm
    7.82mm
    10.09mm
    Copper Alloy
    Gold
    37.72 x 7.82 x 10.09mm
    MDM
    Norcomp
    15
    Male
    Straight
    Panel Mount
    2.54mm
    -
    Standard D-Sub
    -
    -
    Solder
    5.0A
    -
    Steel
    500.0 V
    39.11mm
    12.44mm
    12.446mm
    Brass
    Gold Flash
    39.11 x 12.44 x 12.44mm
    172
    TE Connectivity
    9
    Female
    Straight
    Panel Mount
    2.74mm
    -
    Standard D-Sub
    E
    -
    Solder
    -
    -
    Steel
    -
    30.1mm
    12.93mm
    17.0mm
    Copper Alloy
    Gold over Palladium over Nickel
    30.1 x 12.93 x 17mm
    Amplimite HD-20
    HARTING
    25
    Female
    Right Angle
    Through Hole
    2.77 mm, 2.84mm
    -
    Standard D-Sub
    -
    4-40 UNC Screwlocks
    Solder
    6.5A
    25W2
    Glass Fibre Reinforced Thermoplastic
    -
    53.1mm
    12.55mm
    18.2mm
    Copper Alloy
    -
    53.1 x 12.55 x 18.2mm
    D-Sub
    ASSMANN WSW
    44
    Female
    Straight
    Panel Mount
    -
    -
    High Density D-Sub
    B
    -
    Solder
    3A
    -
    Metal
    250 V ac
    53.1mm
    12.5mm
    -
    Brass
    Gold over Nickel
    -
    A-HDF
    Norcomp
    7
    Female
    Straight
    Through Hole
    -
    -
    Mixed Contact D-Sub
    -
    -
    Solder
    5 A, 40.0A
    7W2
    Steel
    1.0 kV
    53.05mm
    12.5mm
    10.7mm
    Copper Alloy
    Gold Flash
    53.05 x 12.5 x 10.7mm
    -
    HARTING
    26
    Male
    Straight
    Through Hole
    2.29mm
    -
    High Density D-Sub
    -
    -
    Solder
    2.0A
    -
    Steel
    -
    39.2mm
    10.74mm
    12.55mm
    Copper Alloy
    Gold
    39.2 x 10.74 x 12.55mm
    D-Sub High Density
    3M
    50
    Male
    Right Angle
    Cable Mount
    2.74mm
    -
    D Sub Plug
    -
    -
    IDC
    1A
    -
    Steel
    1 kV
    70.9mm
    15.2mm
    24.49mm
    Copper Alloy
    Gold over Nickel
    70.9 x 15.2 x 24.49mm
    8200
    HARTING
    9
    Female
    Right Angle
    Through Hole
    2.74mm
    -
    -
    -
    M3 Threaded Inserts
    Solder
    7.5A
    -
    Steel
    -
    31.2mm
    13.5mm
    -
    Copper Alloy
    Gold
    -
    -
    Norcomp
    9
    Male
    Right Angle
    Through Hole
    2.77mm
    -
    Standard D-Sub
    -
    4-40 Flush Insert/Board Lock
    Solder
    5.0A
    -
    -
    1.0 kV
    30.8mm
    18.51mm
    12.55mm
    Brass
    Gold Flash
    30.8 x 18.51 x 12.55mm
    182
    Amphenol Communications Solutions
    15
    Male
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    Screw Terminal
    -
    -
    Steel
    -
    -
    -
    -
    Brass
    Gold
    -
    D-ST
    Amphenol Communications Solutions
    9
    Male
    Straight
    Panel Mount
    2.74mm
    -
    Standard D-Sub
    E
    -
    Solder
    5.0A
    -
    Steel
    1 kV ac
    30.43mm
    12.17mm
    -
    Copper Alloy
    Gold over Nickel
    -
    -
    每頁顯示的結果