- RS庫存編號 301-8290
- 製造零件編號 167292-1
| TE Connectivity | 9 | Male | Straight | Cable Mount | - | - | - | - | - | Crimp | - | - | Steel | - | 30.8mm | 12.55mm | 17.65mm | - | - | 30.8 x 12.55 x 17.65mm | Amplimite HDP-20 |
|
- RS庫存編號 251-790
- 製造零件編號 865609SLTLF
| Amphenol Communications Solutions | 9 | Female | Straight | Cable Mount | 2.74mm | - | - | - | - | Crimp | 5.0A | - | Steel | 1 kV ac | 30.43mm | 12.17mm | 17.44mm | - | - | 30.43 x 12.17 x 17.44mm | 8656 |
|
- RS庫存編號 542-7949
- 製造零件編號 D15P24A4GV00LF
| Amphenol Communications Solutions | 15 | Male | Straight | Through Hole | 2.74mm | 3D CAD Model | - | - | - | - | - | - | - | 300 V ac | 39.14mm | 11.9mm | 12.55mm | - | Gold over Nickel | 39.14 x 11.9 x 12.55mm | Delta D |
|
- RS庫存編號 662-3788
- 製造零件編號 6ES7972-0BA12-0XA0
| Siemens | 9 | - | Right Angle | Cable Mount | - | - | - | - | - | Wire Wrap | - | - | Plastic | - | 64.0mm | 15.8mm | 35.6mm | - | - | 64 x 15.8 x 35.6mm | - |
|
- RS庫存編號 615-5881
- 製造零件編號 L717D A15P ST1
| Amphenol Communications Solutions | 15 | Male | Straight | Cable Mount | - | - | - | - | - | Screw Terminal | - | - | Steel | - | - | - | - | Brass | Gold | - | D-ST |
|
- RS庫存編號 135-4284
- 製造零件編號 CCA-009-M02R152
| Norcomp | 9 | Female | Straight | Cable Mount | - | - | - | - | - | Pre-Wired | - | - | Thermoplastic | - | - | - | - | Phosphor Bronze | - | - | MICRO-D |
|
- RS庫存編號 923-0667
- 製造零件編號 09562617712
| HARTING | 26 | Male | Straight | Through Hole | 2.29mm | - | High Density D-Sub | - | 4-40 UNC Threaded Inserts, Boardlocks | Solder | 2.0A | - | Steel | - | 39.5mm | 10.74mm | 12.93mm | Copper Alloy | Gold | 39.5 x 10.74 x 12.93mm | - |
|
- RS庫存編號 691-8865
- 製造零件編號 L777RRE09P
| Amphenol Communications Solutions | 9 | Male | Straight | Cable Mount | - | - | - | - | - | Crimp | 3A | - | Steel | - | 30.89mm | 12.55mm | 17.9mm | - | - | 30.89 x 12.55 x 17.9mm | L777RR |
|
- RS庫存編號 493-2248
- 製造零件編號 1688395
| Phoenix Contact | 9 | Female | Straight | Panel Mount | - | - | - | - | - | Screw Terminal | 5.0A | - | PBT | 60 V | 31.0mm | 12.6mm | 41.8mm | Copper Alloy | Gold over Nickel | 31 x 12.6 x 41.8mm | VS-09-BU-DSUB/9-MPT-0.5 |
|
- RS庫存編號 692-7992
- 製造零件編號 09681637812
| HARTING | 9 | Male | Right Angle | Through Hole | 2.77mm | - | - | - | 4-40 UNC Threaded Inserts, Boardlocks | Solder | 6.5A | - | Steel | - | 30.9mm | 12.55mm | 18.2mm | Copper Alloy | - | 30.9 x 12.55 x 18.2mm | - |
|
- RS庫存編號 923-5141
- 製造零件編號 09681637812
| HARTING | 9 | Male | Right Angle | Through Hole | 2.77mm | - | - | - | 4-40 UNC Threaded Inserts, Boardlocks | Solder | 6.5A | - | Steel | - | 30.9mm | 12.55mm | 18.2mm | Copper Alloy | - | 30.9 x 12.55 x 18.2mm | - |
|
- RS庫存編號 765-9457
- 製造零件編號 MHDTZK15-DB15S-K
| MH Connectors | 15 | - | Straight | - | - | - | - | - | - | Solder | - | - | Steel | - | - | - | - | Copper Alloy | Gold over Nickel | - | MHDTZK |
|
- RS庫存編號 612-6366
- 製造零件編號 MWDM2L-25SS
| Glenair | 25 | Female | Straight | Panel Mount | - | - | Micro-D | - | - | Solder | 3A | - | Aluminium | - | 30.01mm | 7.82mm | 15.98mm | Copper Alloy | Gold over Nickel | 30.01 x 7.82 x 15.98mm | MWDM |
|
- RS庫存編號 174-8452
- 製造零件編號 171-015-113R911
| Norcomp | 15 | Male | Straight | Through Hole | 2.77mm | - | Standard D-Sub | D | 4-40 Spacer/Board Lock | Solder | 5.0A | - | Steel | 500.0 V | 39.19mm | 12.6mm | 11.44mm | Brass | Gold Flash | 39.19 x 12.6 x 11.44mm | 171 |
|
- RS庫存編號 121-7363
- 製造零件編號 DC37S064TLF
| Amphenol Communications Solutions | 37 | Female | Straight | Panel Mount | 2.76mm | - | Standard D-Sub | C | - | Solder | 5.0A | - | Steel | 1.0 kV | 68.94mm | 12.17mm | - | Copper Alloy | Gold over Nickel | - | - |
|
- RS庫存編號 485-035
- 製造零件編號 FM24W7S-K121 / 1731070070
| FCT from Molex | 24 | Female | Straight | Panel Mount | - | - | Mixed Contact D-Sub | A | - | Solder | - | 24W7 | Steel | - | 66.9mm | 15.4mm | - | Copper Alloy | Gold over Nickel | - | FM |
|
- RS庫存編號 704-7504
- 製造零件編號 FCE17-B25PM-250
| Amphenol Communications Solutions | 25 | Male | Straight | Panel Mount | - | - | Filtered D-Sub | B | - | Solder | 5.0A | - | Steel | - | 53.04mm | 12.55mm | 16.48mm | Phosphor Bronze | Gold over Nickel | 53.04 x 12.55 x 16.48mm | FCE17 |
|
- RS庫存編號 923-0430
- 製造零件編號 09664186500
| HARTING | 37 | Female | Right Angle | Cable Mount | 2.77mm | - | - | - | - | IDC | 2.0A | - | Metal | - | 69.4mm | 12.55mm | 18.2mm | - | - | 69.4 x 12.55 x 18.2mm | - |
|
- RS庫存編號 740-7304
- 製造零件編號 09670255604
| HARTING | 25 | Male | Straight | Panel Mount | - | - | Standard D-Sub | B | - | Solder | - | - | Steel | - | 53.2mm | 12.5mm | 17.0mm | - | - | 53.2 x 12.5 x 17mm | - |
|
- RS庫存編號 410-5373
- 製造零件編號 2744380
| Phoenix Contact | 9 | Male | Straight | Cable Mount | 2.77mm | - | D-Subminiature Connector | - | - | Screw Terminal | 1A | - | Metal Plated ABS | 60 V | 58.2mm | 31.5mm | 17mm | Copper Alloy | - | 58.2 x 31.5 x 17mm | SUBCON-PLUS-PROFIB/AX/SC |