- RS庫存編號 162-0541
- 製造零件編號 L77D E09S ST
| Amphenol Communications Solutions | 9 | Female | Straight | Cable Mount | 2.74mm | - | - | - | - | Screw Terminal | 7.5A | - | Steel | 300.0 V | 30.43mm | 12.17mm | 18.55mm | Brass | Gold over Nickel | 30.43 x 12.17 x 18.55mm | - |
|
- RS庫存編號 111-6161
- 製造零件編號 1688793
| Phoenix Contact | 9 | Male | Straight | Panel Mount | - | - | Standard D-Sub | E | - | Solder | 5.0A | - | Steel | 125.0 V | 31.19mm | 11.72mm | 7.5mm | Copper Alloy | Gold over Nickel | 31.19 x 12.93 x 11.72mm | VS-09-ST-DSUB-EG |
|
- RS庫存編號 302-532
- 製造零件編號 2301838-1
| TE Connectivity | 9 | Female | Vertical | Board Mount | 2.77mm | - | D-Subminiature Connector | - | Threaded Inserts | Through Hole | 1.5A | - | PBT | 600 V ac | - | - | - | Brass | Tin | - | 2301838 |
|
- RS庫存編號 498-5652
- 製造零件編號 103717
| ERNI | 9 | Male | Straight | - | - | - | - | - | - | Solder | - | - | Glass Fibre Reinforced PBT, Glass Fibre Reinforced PC | - | - | - | - | Steel | Tin | - | KSG 200 |
|
- RS庫存編號 228-0988
- 製造零件編號 163A16259X
| CONEC | 9 | Male | Straight | Through Hole | 2.74mm | - | - | - | Threaded Rear Spacer Clip | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS庫存編號 515-7505
- 製造零件編號 10136-3000PE
| 3M | 36 | Male | Straight | Cable Mount | 2.54mm | - | - | - | - | Solder | 1A | - | Steel | - | 32.2mm | 9.1mm | 19.3mm | Copper Alloy | Gold over Nickel | - | 101 |
|
- RS庫存編號 137-2506
- 製造零件編號 ID25S33E4GV00LF
| Amphenol Communications Solutions | 25 | Female | Right Angle | Plug-In Mount | 2.76mm | - | Standard D-Sub | - | Screw | Solder | 5.0A | 25W2 | Polyester | 300.0 V | 53.03mm | 12.58mm | 18.3mm | Copper Alloy | Gold, Nickel, Tin | 53.03 x 12.58 x 18.3mm | ID |
|
- RS庫存編號 121-7380
- 製造零件編號 865637SLTLF
| Amphenol Communications Solutions | 37 | Female | Straight | Cable Mount | 2.76mm | - | - | - | - | Crimp | 5.0A | - | Steel | 1.0 kV | 68.94mm | 12.17mm | 17.44mm | - | - | 68.94 x 12.17 x 17.44mm | 8656 |
|
- RS庫存編號 843-6062
- 製造零件編號 09670094701
| HARTING | 9 | Female | Straight | Cable Mount | - | - | - | - | - | Crimp | - | - | - | - | 30.0mm | 12.5mm | 17.8mm | - | - | 30 x 12.5 x 17.8mm | D-Sub Standard |
|
- RS庫存編號 173-8791
- 製造零件編號 D15P24A4GV00LF
| Amphenol Communications Solutions | 15 | Male | Straight | Through Hole | 2.74mm | - | - | - | - | Solder | - | - | - | 300.0 V | 39.14mm | 11.9mm | 12.55mm | - | Gold over Nickel | 39.14 x 11.9 x 12.55mm | Delta D |
|
- RS庫存編號 608-0579
- 製造零件編號 HDEB-9S(05)
| Hirose | 9 | - | Straight | Panel Mount | - | - | Standard D-Sub | E | - | - | - | - | Mild Steel | 400 V ac | 30.81mm | - | - | - | - | 30.81 x 12.55 x 14.92mm | HD |
|
- RS庫存編號 718-3626
- 製造零件編號 5745783-6
| TE Connectivity | 25 | Female | Right Angle | Through Hole | 2.75mm | - | - | - | 4-40 UNC, Female Screw Lock | Solder | - | - | Thermoplastic | - | 53.03mm | 12.54mm | 18.79mm | Phosphor Bronze | Gold over Nickel | 53.03 x 12.54 x 18.79mm | Amplimite HD-20 |
|
- RS庫存編號 476-429
- 製造零件編號 516-038-000-402
| EDAC | 38 | Female | Straight | - | - | - | - | - | - | - | 8.5A | - | - | - | 50.8mm | 22.25mm | 80.95mm | Phosphor Bronze | Gold | 50.8 x 22.25 x 80.95mm | 516 |
|
- RS庫存編號 121-6774
- 製造零件編號 61800924923
| Wurth Elektronik | 9 | Female | Straight | Cable Mount | 2.77 mm, 2.84mm | - | Standard D-Sub | E | - | Solder | 3A | - | Steel | 125.0 V | 30.81mm | 12.5mm | 10.7mm | Copper Alloy | Gold | 30.81 x 12.5 x 10.7mm | 618 |
|
- RS庫存編號 885-6886
- 製造零件編號 DB-25P-F179
| Cinch | 25 | Male | Right Angle | Panel Mount | - | - | - | - | - | Solder | 5.0A | - | Steel | 1.25 kV | 53.04mm | 10.82mm | 12.55mm | Copper Alloy | Gold Flash over Nickel | 53.04 x 10.82 x 12.55mm | D |
|
- RS庫存編號 160-2590
- 製造零件編號 09651217701
| HARTING | 9 | Male | Straight | Through Hole | 2.74mm | - | - | - | M3 Threaded Inserts | Solder | 7.5A | - | Steel | - | 31.2mm | - | 12.5mm | Copper Alloy | Gold | - | - |
|
- RS庫存編號 542-7999
- 製造零件編號 D37S24A4GV00LF
| Amphenol Communications Solutions | 37 | Female | Straight | Through Hole | 2.76mm | - | - | - | - | - | 5A | - | PBT | 300 V ac | 69.32mm | 12.17mm | 12.55mm | Phosphor Bronze | Gold over Nickel | 69.32 x 12.17 x 12.55mm | Delta D |
|
- RS庫存編號 605-8639
- 製造零件編號 DELC-J9PAF-20L6E
| JAE | 9 | Male | Right Angle | Through Hole | - | - | - | - | - | Solder | 5.0A | - | Steel | - | 30.8mm | 12.6mm | 19.0mm | Copper Alloy | Gold over Nickel | 30.8 x 12.6 x 19mm | - |
|
- RS庫存編號 251-778
- 製造零件編號 DD50S364TLF
| Amphenol Communications Solutions | 50 | Female | Straight | Through Hole | 2.76mm | - | - | - | - | Solder | 5.0A | - | Steel | 1 kV ac | 66.65mm | 12.25mm | 14.99mm | Copper Alloy | Gold over Nickel | 66.65 x 12.25 x 14.99mm | D |
|
- RS庫存編號 692-7904
- 製造零件編號 09681537612
| HARTING | 9 | Female | Right Angle | Through Hole | 2.77mm | - | - | - | 4-40 UNC Threaded Inserts, Boardlocks | Solder | 6.5A | - | Steel | - | 30.9mm | 12.55mm | 18.2mm | Copper Alloy | - | 30.9 x 12.55 x 18.2mm | - |