D Sub Connectors | D Sub Male & Female | RS
最近搜索

    D Sub Connectors

    D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.

    What are the types of D-sub Connectors we offer?

    • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
    • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
    • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
    • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
    • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
    • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
    • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
    • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
    • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

    5167 產品顯示為 D Sub Connectors

    HK$16.30
    Amphenol Communications Solutions
    25
    Female
    Straight
    Panel Mount
    2.77mm
    -
    -
    -
    4-40 UNC, Threaded Insert
    Solder
    5.0A
    -
    Thermoplastic
    250 V ac
    53.04mm
    12.3mm
    12.55mm
    Phosphor Bronze
    Gold
    53.04 x 12.3 x 12.55mm
    L77SD
    个(每套 50)
    HK$24.038
    Norcomp
    25
    Female
    Straight
    Through Hole
    2.77mm
    -
    Standard D-Sub
    D
    4-40 Spacer/Board Lock
    Solder
    5.0A
    -
    Steel
    500.0 V
    53.0mm
    12.6mm
    11.7mm
    Brass
    Gold Flash
    53 x 12.6 x 11.7mm
    171
    • RS庫存編號 787-3811
    • 製造零件編號 MHDTPPK15-DB15S-K
    HK$16.10
    MH Connectors
    15
    Female
    Straight
    -
    -
    -
    -
    -
    -
    Solder
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    MHDTPPK
    个(每套 9)
    HK$40.367
    Norcomp
    25
    Male
    Right Angle
    Surface Mount
    2.77mm
    -
    Standard D-Sub
    -
    Boardlocks
    Solder
    5.0A
    -
    Steel
    300.0 V, 500.0 V
    53.04mm
    10.4mm
    12.55mm
    Phosphor Bronze
    -
    53.04 x 10.4 x 12.55mm
    190
    • RS庫存編號 213-4915
    • 製造零件編號 F15S1G1 / 1727040064
    HK$57.23
    FCT from Molex
    15
    Female
    Straight
    PCB Mount
    2.84mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    172704
    • RS庫存編號 322-0689
    • 製造零件編號 P-1620BA(09)
    HK$37.84
    Hirose
    20
    -
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    300 V ac
    33mm
    13mm
    16mm
    -
    -
    33 x 13 x 16mm
    1600
    • RS庫存編號 740-7278
    • 製造零件編號 09670094715
    HK$52.60
    HARTING
    9
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    E
    -
    Solder
    7.5A
    -
    Steel
    -
    31.2mm
    12.5mm
    17.0mm
    Copper Alloy
    Gold
    31.2 x 12.5 x 17mm
    -
    • RS庫存編號 801-8933
    • 製造零件編號 2744018
    HK$681.00
    Phoenix Contact
    9
    Male
    35 °
    Cable Mount
    -
    -
    -
    D
    -
    Screw Terminal
    100mA
    -
    Metal Plated ABS
    50.0 V
    60mm
    16mm
    44mm
    -
    -
    60 x 16 x 44mm
    SUBCON-PLUS
    HK$411.10
    Phoenix Contact
    9
    Male
    Straight
    Cable Mount
    2.77mm
    -
    D-Subminiature Connector
    -
    -
    Screw Terminal
    1A
    -
    Metal Plated ABS
    60 V
    58.2mm
    31.5mm
    17mm
    Copper Alloy
    -
    58.2 x 31.5 x 17mm
    SUBCON-PLUS-PROFIB/AX/SC
    • RS庫存編號 666-2907
    • 製造零件編號 09563004715050
    HK$83.10
    HARTING
    44
    Female
    Straight
    Cable Mount
    2.29mm
    -
    Mixed Contact D-Sub
    B
    -
    Solder
    2.0A
    -
    Steel
    -
    53.09mm
    12.55mm
    -
    Copper Alloy
    Gold
    -
    -
    • RS庫存編號 174-8667
    • 製造零件編號 171-025-203L001
    个(每托盘 5 )
    HK$15.02
    Norcomp
    25
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    -
    -
    Solder
    5.0A
    -
    Steel
    500.0 V
    53.0mm
    12.6mm
    10.19mm
    Copper Alloy
    Gold Flash
    53 x 12.6 x 10.19mm
    171
    • RS庫存編號 174-8736
    • 製造零件編號 680M7W2203L401
    HK$84.20
    Norcomp
    7
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Mixed Contact D-Sub
    -
    -
    Solder
    5 A, 40.0A
    7W2
    Steel
    1.0 kV
    39.2mm
    12.5mm
    10.9mm
    Copper Alloy
    Gold Flash
    39.2 x 12.5 x 10.9mm
    680M
    • RS庫存編號 213-4008
    • 製造零件編號 M83513/02-AN
    HK$504.20
    Amphenol Canada
    9
    Female
    Straight
    Cable Mount
    1.27mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    M83513
    HK$478.10
    Phoenix Contact
    25
    Male
    Right Angle
    PCB Mount
    2.77mm
    -
    D-Subminiature Connector
    -
    -
    Screw Terminal
    100mA
    -
    ABS
    50 V
    78.7mm
    16mm
    49.5mm
    Copper Alloy
    -
    78.7 x 16 x 49.5mm
    SUBCON
    • RS庫存編號 135-4240
    • 製造零件編號 780-M15-203L001
    HK$93.90
    Norcomp
    15
    Female
    Straight
    Plug-In Mount
    2.286mm
    -
    High Density D-Sub
    -
    -
    Solder
    5.0A
    -
    Steel
    1.0 kV
    30.81mm
    10.9mm
    10.72mm
    Brass
    Gold
    30.81 x 10.9 x 10.72mm
    780, SEAL-D
    • RS庫存編號 135-4248
    • 製造零件編號 780-M44-203L001
    HK$159.30
    Norcomp
    44
    Female
    Straight
    Plug-In Mount
    2.286mm
    -
    High Density D-Sub
    -
    -
    Solder
    5.0A
    -
    Steel
    1.0 kV
    53.04mm
    10.9mm
    10.72mm
    Brass
    Gold
    53.04 x 10.9 x 10.72mm
    780, SEAL-D
    • RS庫存編號 135-4273
    • 製造零件編號 380-025-213L001
    HK$169.40
    Norcomp
    25
    Female
    Straight
    Through Hole
    1.27mm
    -
    Micro-D
    -
    -
    Solder
    1A
    -
    PBT
    500.0 V
    29.7mm
    10.8mm
    7.35mm
    Brass
    Gold
    29.7 x 8.3 x 7.35mm
    MICRO-D
    • RS庫存編號 135-4282
    • 製造零件編號 CCA-015-M02R152
    HK$437.10
    Norcomp
    15
    Female
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    Pre-Wired
    -
    -
    Thermoplastic
    -
    -
    -
    -
    Phosphor Bronze
    -
    -
    MICRO-D
    HK$444.30
    Phoenix Contact
    18
    Male to Female
    Right Angle
    Cable Mount
    2.77mm
    -
    D-Subminiature Connector
    -
    -
    Screw Terminal
    100mA
    -
    ABS
    60 V
    58mm
    39.4mm
    16.6mm
    Copper Alloy
    -
    58 x 16.6 x 39.4mm
    SUBCON-PLUS
    • RS庫存編號 608-0535
    • 製造零件編號 HDBB-25P(05)
    HK$71.70
    Hirose
    25
    Male
    Straight
    Cable Mount
    -
    -
    Standard D-Sub
    B
    -
    Solder
    3A
    -
    Steel
    400 V ac
    53.04mm
    12.55mm
    14.82mm
    Copper Alloy
    Gold
    53.04 x 12.55 x 14.82mm
    HD
    每頁顯示的結果