Non Resettable Fuses | 250V Fuses | RS
最近搜索

    Non Resettable Fuses

    Non-resettable fuses are single-use circuit protection devices that break a circuit when a fault is detected, offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB). This type of fuse is for single use, with the fuse body and two wires that extend outside the body.

    How do non-resettable fuses work?

    Non-resettable fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

    These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

    Types of non-resettable fuses

    Non-resettable fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.

    1618 產品顯示為 Non Resettable Fuses

    • RS庫存編號 759-4791P
    • 製造零件編號 ERBRE4R00V
    个 (以每卷裝提供)
    HK$1.65
    Panasonic
    4A
    -
    32V dc
    F
    Alumina Substrate
    -
    1.6mm
    0.8mm
    0.54mm
    -
    -
    -
    -40°C
    +125°C
    -
    • RS庫存編號 219-6096P
    • 製造零件編號 0154001.DR
    个 (以每卷裝提供)
    HK$13.20
    Littelfuse
    1A
    -
    125V ac/dc
    FF
    Thermoplastic
    -
    9.73mm
    5.03mm
    3.81mm
    -
    -
    50 A @ 125 V ac/V dc
    -55°C
    +125°C
    -
    • RS庫存編號 759-4767P
    • 製造零件編號 ERBRE0R50V
    个 (以每卷裝提供)
    HK$1.89
    Panasonic
    500mA
    -
    32V dc
    F
    Alumina Substrate
    -
    1.6mm
    0.8mm
    0.54mm
    -
    -
    -
    -40°C
    +125°C
    -
    • RS庫存編號 541-3631P
    • 製造零件編號 0452002.MRL
    个 (以每卷裝提供)
    HK$10.02
    Littelfuse
    2A
    -
    125V ac/dc
    T
    Ceramic
    -
    6.1mm
    2.69mm
    2.69mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    • RS庫存編號 820-7161P
    • 製造零件編號 0440007.WR
    个 (以每卷裝提供)
    HK$5.369
    Littelfuse
    7A
    -
    32V ac/dc
    F
    Ceramic
    -
    3.2mm
    1.63mm
    0.818mm
    -
    -
    -
    -55°C
    +150°C
    -
    • RS庫存編號 738-3289P
    • 製造零件編號 0468.500NR
    个 (以每卷裝提供)
    HK$6.60
    Littelfuse
    500mA
    -
    63V
    SB
    Epoxy Substrate
    -
    3.18mm
    1.52mm
    0.58mm
    -
    -
    50 A @ 63 V ac/dc
    -55°C
    +90°C
    -
    • RS庫存編號 245-9258P
    • 製造零件編號 SF-1206SA300M-2
    个 (以每卷裝提供)
    HK$6.77
    Bourns
    3A
    -
    65V dc
    T
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 738-3273P
    • 製造零件編號 0468002.NR
    个 (以每卷裝提供)
    HK$6.48
    Littelfuse
    2A
    -
    63V
    F
    Epoxy Substrate
    -
    3.18mm
    1.52mm
    0.58mm
    -
    -
    35 A@ 63 V ac, 50 A@ 63 V dc
    -55°C
    +90°C
    -
    • RS庫存編號 541-3423P
    • 製造零件編號 0451004.MRL
    个 (以每卷裝提供)
    HK$5.47
    Littelfuse
    4A
    -
    125V ac/dc
    FF
    Ceramic
    -
    6.1mm
    2.69mm
    2.69mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    • RS庫存編號 703-8302P
    • 製造零件編號 PV-1A10-2P
    个 (以每盒裝提供)
    HK$420.90
    Eaton
    1A
    -
    1000V dc
    T
    -
    -
    40.1mm
    8mm
    17mm
    -
    -
    40 kA
    -
    -
    -
    • RS庫存編號 738-2949P
    • 製造零件編號 0451008.MRL
    个 (以每卷裝提供)
    HK$7.73
    Littelfuse
    8A
    -
    125V
    FF
    Ceramic
    -
    6.1mm
    2.69mm
    2.69mm
    -
    -
    300 A @ 32 V dc, 50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    • RS庫存編號 895-1656P
    • 製造零件編號 37201000431
    个 (以每袋裝提供)
    HK$6.81
    Littelfuse
    100mA
    Radial
    250V ac
    T
    Thermoplastic Polyamide
    8.5mm
    -
    -
    8mm
    4.3mm
    5.08mm
    -
    -40°C
    +85°C
    -
    • RS庫存編號 736-2677P
    • 製造零件編號 160016.1
    个 (以每卷裝提供)
    HK$23.224
    SIBA
    1A
    -
    250V
    T
    Ceramic Tube With Filling
    -
    16mm
    4.4mm
    4.4mm
    -
    -
    1500 A @ 250 V dc, 1500 A @ 305 V ac
    -
    -
    -
    • RS庫存編號 738-3043P
    • 製造零件編號 0251001.MAT1L
    个 (以毎帶裝提供)
    HK$5.19
    Littelfuse
    1A
    -
    125V ac/dc
    FF
    Ceramic
    -
    -
    -
    -
    -
    -
    300 A @ 125 V dc, 50 A @ 125 V ac
    -55°C
    +125°C
    251
    • RS庫存編號 541-3237P
    • 製造零件編號 0251.125HAT1L
    个 (以每袋裝提供)
    HK$10.09
    Littelfuse
    125mA
    Axial
    125V ac/dc
    FF
    Ceramic
    2.8mm
    -
    -
    7.11mm
    27.78mm
    -
    -
    -55°C
    +125°C
    -
    • RS庫存編號 219-6226P
    • 製造零件編號 0154001.DRT
    个 (以每卷裝提供)
    HK$15.14
    Littelfuse
    1A
    -
    125V ac/dc
    T
    Thermoplastic
    -
    9.73mm
    5.03mm
    3.81mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    • RS庫存編號 895-1672P
    • 製造零件編號 38211000410
    个 (以每袋裝提供)
    HK$6.426
    Littelfuse
    1A
    Radial
    250V ac
    T
    Thermoplastic Polyamide
    8.5mm
    -
    -
    8mm
    4.3mm
    5.08mm
    -
    -40°C
    +85°C
    -
    • RS庫存編號 738-2841P
    • 製造零件編號 0451.062MRL
    个 (以每卷裝提供)
    HK$24.43
    Littelfuse
    62mA
    -
    125V ac
    FF
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -55°C
    +125°C
    451
    • RS庫存編號 738-2835P
    • 製造零件編號 0452.750MRL
    个 (以每卷裝提供)
    HK$10.44
    Littelfuse
    750mA
    -
    125V
    T
    Ceramic
    -
    6.1mm
    2.69mm
    2.69mm
    -
    -
    300 A @ 32 V dc, 50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    • RS庫存編號 787-4230P
    • 製造零件編號 0466005.NR
    个 (以每卷裝提供)
    HK$5.28
    Littelfuse
    5A
    -
    32V
    F
    Tin Coated Copper
    -
    3.175mm
    1.524mm
    0.584mm
    -
    -
    50 A @ 32 V ac/dc
    -55°C
    +90°C
    -
    每頁顯示的結果