Non Resettable Fuses | 250V Fuses | RS
最近搜索

    Non Resettable Fuses

    Non-resettable fuses are single-use circuit protection devices that break a circuit when a fault is detected, offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB). This type of fuse is for single use, with the fuse body and two wires that extend outside the body.

    How do non-resettable fuses work?

    Non-resettable fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

    These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

    Types of non-resettable fuses

    Non-resettable fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.

    1583 產品顯示為 Non Resettable Fuses

    • RS庫存編號 226-0838P
    • 製造零件編號 3951500000
    个 (以毎帶裝提供)
    HK$9.13
    Wickmann
    5A
    Radial
    125V ac
    F
    Nylon
    4mm
    8.5mm
    4mm
    8mm
    18.8mm
    5.08mm
    100 A
    -40°C
    +85°C
    -
    • RS庫存編號 736-0734P
    • 製造零件編號 3403.0163.24
    个 (以每卷裝提供)
    HK$4.82
    Schurter
    500mA
    -
    125 V dc, 250V ac
    T
    Ceramic
    -
    10.1mm
    3mm
    3.75mm
    -
    -
    100 A @ 125 V dc, 200 A @ 250 V ac
    -55°C
    +125°C
    -
    • RS庫存編號 738-2936P
    • 製造零件編號 0451012.MRL
    个 (以每卷裝提供)
    HK$11.13
    Littelfuse
    12A
    -
    65V
    FF
    Ceramic
    -
    6.1mm
    2.69mm
    2.69mm
    -
    -
    300 A @ 24 V dc, 50 A @ 65 V ac/dc
    -55°C
    +125°C
    -
    • RS庫存編號 692-5071P
    • 製造零件編號 SF-1206S700-2
    个 (以每卷裝提供)
    HK$3.08
    Bourns
    7A
    -
    24V dc
    T
    Ceramic
    -
    3.1mm
    1.55mm
    0.6mm
    -
    -
    50 A
    -40°C
    +105°C
    -
    • RS庫存編號 895-1681P
    • 製造零件編號 38212000410
    个 (以每袋裝提供)
    HK$6.05
    Littelfuse
    2A
    Radial
    250V ac
    T
    Thermoplastic Polyamide
    8.5mm
    -
    -
    8mm
    4.3mm
    5.08mm
    -
    -40°C
    +85°C
    -
    • RS庫存編號 738-3040P
    • 製造零件編號 0251001.MRT1L
    个 (以每卷裝提供)
    HK$5.19
    Littelfuse
    1A
    -
    125V ac/dc
    FF
    Ceramic
    -
    -
    -
    -
    -
    -
    300 A @ 125 V dc, 50 A @ 125 V ac
    -55°C
    +125°C
    251
    • RS庫存編號 895-1666P
    • 製造零件編號 37211000001
    个 (以毎帶裝提供)
    HK$5.41
    Littelfuse
    1A
    Radial
    250V ac
    T
    Thermoplastic Polyamide
    8.5mm
    -
    -
    8mm
    18.8mm
    5.08mm
    -
    -40°C
    +85°C
    -
    • RS庫存編號 738-3012P
    • 製造零件編號 0473.375MAT1L
    个 (以每袋裝提供)
    HK$12.27
    Littelfuse
    375mA
    -
    125V ac/dc
    T
    Ceramic
    -
    -
    -
    -
    -
    -
    50 A
    -55°C
    +125°C
    473
    • RS庫存編號 769-3713
    • 製造零件編號 0451002.NRL
    个(每托盘 10 )
    HK$6.87
    Littelfuse
    2A
    -
    125V ac
    FF
    Ceramic
    -
    6.1mm
    2.69mm
    2.69mm
    -
    -
    -
    -55°C
    +125°C
    -
    • RS庫存編號 377-2146P
    • 製造零件編號 3821160041
    个 (以每袋裝提供)
    HK$9.33
    Wickmann
    1.6A
    Radial
    250V ac
    T
    Nylon
    8.5mm
    -
    -
    8mm
    4.3mm
    5.08mm
    100 A
    -40°C
    +85°C
    -
    • RS庫存編號 541-3293P
    • 製造零件編號 0251003.NRT1L
    个 (以毎帶裝提供)
    HK$4.99
    Littelfuse
    3A
    Axial
    125V ac/dc
    FF
    Ceramic
    2.8mm
    -
    -
    7.11mm
    27.78mm
    -
    -
    -55°C
    +125°C
    -
    • RS庫存編號 895-1650P
    • 製造零件編號 37202500411
    个 (以每袋裝提供)
    HK$6.099
    Littelfuse
    250mA
    Radial
    250V ac
    T
    Thermoplastic Polyamide
    8.5mm
    -
    -
    8mm
    4.3mm
    5.08mm
    -
    -40°C
    +85°C
    -
    • RS庫存編號 703-2795
    • 製造零件編號 3413.0332.22
    个 (以毎袋:10)
    HK$4.608
    Schurter
    25A
    -
    32 V ac, 63V dc
    T
    Epoxy Glass
    -
    3.2mm
    1.6mm
    0.6mm
    -
    -
    100 A @ 32 V ac, 100 A @ 63 V dc
    -55°C
    +90°C
    -
    • RS庫存編號 665-7384P
    • 製造零件編號 3413.0218.22.
    个 (以每卷裝提供)
    HK$4.96
    Schurter
    1.6A
    -
    32 V ac, 63V dc
    F
    Epoxy Glass
    -
    3.2mm
    1.6mm
    0.6mm
    -
    -
    63 A @ 32 V ac, 63 A @ 63 V dc
    -55°C
    +90°C
    -
    • RS庫存編號 541-3259P
    • 製造零件編號 0251.500NRT1L
    个 (以每袋裝提供)
    HK$6.12
    Littelfuse
    500mA
    Axial
    125V ac/dc
    FF
    Ceramic
    2.8mm
    -
    -
    7.11mm
    27.78mm
    -
    300 A @ 125 V dc, 50 A @ 125 V ac
    -55°C
    +125°C
    -
    • RS庫存編號 377-2174P
    • 製造零件編號 3821250041
    个 (以每袋裝提供)
    HK$9.33
    Wickmann
    2.5A
    Radial
    250V ac
    T
    Nylon
    8.5mm
    -
    -
    8mm
    4.3mm
    5.08mm
    100 A
    -40°C
    +85°C
    -
    • RS庫存編號 227-2049P
    • 製造零件編號 3700315000
    个 (以毎帶裝提供)
    HK$6.73
    Wickmann
    315mA
    Radial
    250V ac
    F
    Nylon
    8.5mm
    -
    -
    8mm
    18.8mm
    5.08mm
    35 A
    -40°C
    +85°C
    -
    • RS庫存編號 738-2958P
    • 製造零件編號 0451.200MRL
    个 (以每卷裝提供)
    HK$19.74
    Littelfuse
    200mA
    -
    125V
    FF
    Ceramic
    -
    6.1mm
    2.69mm
    2.69mm
    -
    -
    300 A @ 32 V dc, 50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    • RS庫存編號 541-3417P
    • 製造零件編號 0451003.MRL
    个 (以每卷裝提供)
    HK$7.07
    Littelfuse
    3A
    -
    125V ac/dc
    FF
    Ceramic
    -
    6.1mm
    2.69mm
    2.69mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    • RS庫存編號 897-9027P
    • 製造零件編號 SF-0603S500-2
    个 (以每卷裝提供)
    HK$31.80
    Bourns
    5A
    -
    32V dc
    T
    Ceramic
    -
    1.6mm
    0.8mm
    0.45mm
    -
    -
    -
    -40°C
    +105°C
    SF-0603S
    每頁顯示的結果