Hand Saw Blades | Hacksaw Blade Replacement | RS
最近搜索

    Hand Saw Blades

    Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.

    Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw's TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you.

    Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life.

    What types of blades do RS sell?

    Our comprehensive range of hand saw blades at RS includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS can help you.

    157 產品顯示為 Hand Saw Blades

    Starrett
    -
    350 mm
    Hacksaw Blade
    25mm
    -
    Multiple Materials
    14
    HSS
    -
    -
    Bahco
    -
    165 mm
    Coping Saw Blade
    -
    -
    Wood
    -
    Carbon Steel
    -
    -
    Bosch
    -
    300 mm
    Reciprocating Saw Blade
    -
    -
    Multiple Materials
    10 → 14
    Bi-metal
    -
    -
    SAM
    -
    300 mm
    Hacksaw Blade
    -
    -
    -
    12
    Steel
    50
    -
    Lenox
    -
    300 mm
    Hacksaw Blade
    12,7mm
    -
    Multiple Materials
    32
    Bi-metal
    -
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    28mm
    -
    Multiple Materials
    14
    Bi-metal
    -
    -
    Stanley
    -
    450 mm
    -
    156mm
    1mm
    Wood
    11
    Steel
    -
    -
    SAM
    -
    300 mm
    Hacksaw Blade
    -
    -
    -
    12
    Steel
    50
    -
    Spear & Jackson
    -
    300 mm
    Hacksaw Blade
    12,5mm
    -
    Multiple Materials
    32
    Bi-metal
    -
    -
    Facom
    -
    300 mm
    Hacksaw Blade
    -
    -
    Multiple Materials
    18
    Cobalt Steel
    -
    -
    Starrett
    -
    400 mm
    Hacksaw Blade
    32mm
    -
    Multiple Materials
    10
    HSS
    -
    -
    Starrett
    -
    350 mm
    Hacksaw Blade
    32mm
    1.6mm
    -
    -
    Hardened Steel
    5
    -
    Starrett
    -
    450 mm
    Hacksaw Blade
    38mm
    2mm
    -
    -
    Hardened Steel
    5
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    13mm
    0.65mm
    -
    -
    Bi-metal
    50
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    13mm
    0.65mm
    -
    -
    Bi-metal
    50
    -
    Starrett
    -
    450 mm
    Hacksaw Blade
    35mm
    1.6mm
    -
    -
    Bi-metal
    5
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    25mm
    1.25mm
    -
    -
    Hardened Steel
    5
    -
    Starrett
    -
    400 mm
    Hacksaw Blade
    32mm
    2mm
    -
    -
    Hardened Steel
    5
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    13mm
    0.65mm
    -
    -
    Bi-metal
    50
    -
    HK$9,326.95
    1 包 5 套
    Starrett
    -
    400 mm
    Hacksaw Blade
    32mm
    2.5mm
    -
    -
    -
    5
    -
    每頁顯示的結果