Hand Saw Blades | Hacksaw Blade Replacement | RS
最近搜索

    Hand Saw Blades

    Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.

    Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw's TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you.

    Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life.

    What types of blades do RS sell?

    Our comprehensive range of hand saw blades at RS includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS can help you.

    157 產品顯示為 Hand Saw Blades

    Starrett
    -
    500 mm
    Hacksaw Blade
    45mm
    2mm
    -
    -
    Hardened Steel
    5
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    13mm
    0.65mm
    -
    -
    Bi-metal
    2
    -
    Starrett
    -
    400 mm
    Hacksaw Blade
    32mm
    1.6mm
    -
    -
    Hardened Steel
    5
    -
    Starrett
    -
    350 mm
    Hacksaw Blade
    25mm
    1.25mm
    -
    -
    Hardened Steel
    5
    -
    Starrett
    -
    450 mm
    Hacksaw Blade
    38mm
    -
    Multiple Materials
    10
    Bi-metal
    -
    -
    Starrett
    -
    600 mm
    Hacksaw Blade
    50mm
    2.5mm
    -
    -
    Hardened Steel
    1
    -
    Starrett
    -
    450 mm
    Hacksaw Blade
    35mm
    1.6mm
    -
    -
    Bi-metal
    5
    -
    Starrett
    -
    350 mm
    Hacksaw Blade
    25mm
    1.25mm
    -
    -
    Hardened Steel
    5
    -
    Starrett
    -
    450 mm
    Hacksaw Blade
    32mm
    1.6mm
    -
    -
    Hardened Steel
    5
    -
    Stanley
    -
    300 mm
    Hacksaw Blade
    -
    -
    Metal
    24
    High Speed Molybdenum Steel
    100
    -
    Spear & Jackson
    -
    300 mm
    Hacksaw Blade
    12,5mm
    -
    Multiple Materials
    18
    Bi-metal
    -
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    13mm
    0.65mm
    -
    -
    Bi-metal
    100
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    25mm
    1.25mm
    -
    -
    Hardened Steel
    5
    -
    HK$28.98
    个(每托盘 10 )
    Facom
    -
    -
    Hacksaw Blade
    -
    3 → 6mm
    Multiple Materials
    -
    Cobalt Steel
    1
    -
    Facom
    -
    300 mm
    Hacksaw Blade
    -
    1mm
    Metal
    12
    Bi-metal
    100
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    13mm
    0.65mm
    -
    -
    Bi-metal
    100
    -
    Stanley
    -
    190 mm
    Knife Saw Blade
    -
    -
    Wood
    -
    -
    -
    -
    Bahco
    -
    550 mm
    Reciprocating Saw Blade
    -
    0.93mm
    Plaster Board
    -
    -
    -
    -
    Bahco
    -
    240 mm
    Reciprocating Saw Blade
    -
    0.5mm
    -
    -
    -
    -
    -
    Starrett
    -
    300 mm
    Hacksaw Blade
    13mm
    0.65mm
    -
    -
    Bi-metal
    10
    -
    每頁顯示的結果