Power Line Filters | AC DC Line Noise Filter | RS
最近搜索

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2442 產品顯示為 Power Line Filters

    HK$335.30
    Schurter
    10A
    250 V ac
    Screw Mount
    Tab
    1
    Two Stage
    FMBB NEO
    50 → 60Hz
    155mm
    58mm
    1 μF, 4.7nF
    46mm
    155 x 58 x 46mm
    4.5 mH, 60 μH
    < 0.5 mA
    -25°C
    +100°C
    -
    21mΩ
    • RS庫存編號 279-7930
    • 製造零件編號 B84243A6035N107
    个 (以毎盒:3)
    HK$1,674.053
    EPCOS
    500A
    250 V ac
    Through Hole
    Terminal Block
    3
    -
    B85321
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个(每套 8)
    HK$141.08
    Wurth Elektronik
    10A
    250 V
    Chassis Mount
    Screw
    1
    -
    WE-CLFS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 429-433
    • 製造零件編號 PCSP300D2IP31
    HK$626,941.49
    Schneider Electric
    300A
    240 V
    Floor Mount
    -
    -
    -
    PCSP
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 216-6038
    • 製造零件編號 BNX003-11
    个 (以毎盒:100)
    HK$36.861
    Murata
    10A
    150 V dc
    Through Hole
    Pin
    -
    -
    BNX
    5MHz → 1GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 220-8759
    • 製造零件編號 VW3A5303
    HK$4,346.32
    Schneider Electric
    25A
    -
    -
    -
    -
    -
    -
    100Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$7,166.20
    TE Connectivity
    70A
    480 V ac
    Chassis Mount
    Wire Lead
    3
    -
    CORCOM RPQ
    50 / 60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个 (以毎盒:2)
    HK$4,152.30
    TE Connectivity
    35.28A
    480 V ac
    Chassis Mount
    Wire Lead
    3
    -
    CORCOM RPQ
    50 / 60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个 (以毎盒:5)
    HK$1,828.98
    TE Connectivity
    13A
    480 V ac
    Chassis Mount
    Terminal Block
    3
    -
    CORCOM RPQ
    50 / 60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 161-3497
    • 製造零件編號 AXFIM3005SEV1
    HK$527.50
    Omron
    -
    400 V ac
    -
    -
    3
    -
    AX
    -
    110mm
    166mm
    -
    -
    110 x 50 x 166mm
    -
    -
    -10°C
    +50°C
    -
    -
    个 (以毎袋:10)
    HK$304.48
    TE Connectivity
    6A
    250 V ac
    Flange Mount
    Spade
    3
    Single Stage
    Corcom AYO
    50/60Hz
    85.6mm
    38.7mm
    -
    52.5mm
    85.6 x 38.7 x 52.5mm
    -
    -
    -10°C
    +40°C
    -
    -
    HK$40,888.28
    Schneider Electric
    305A
    480 V ac
    Wall Mount
    Busbar
    -
    -
    Altivar
    100Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个 (以毎盒:10)
    HK$550.58
    Schaffner
    30A
    250 V ac/dc
    Chassis Mount
    Stud
    1
    Two Stage
    FN2060
    400Hz
    119mm
    57.6mm
    1 μF, 10nF
    85.5mm
    119 x 57.6 x 85.5mm
    600 μH
    0.867 mA
    -25°C
    +100°C
    -
    220kΩ
    • RS庫存編號 280-4946
    • 製造零件編號 B84144A0090R140
    个 (以毎盒:2)
    HK$4,169.88
    EPCOS
    90A
    520 V
    Chassis Mount
    Solder
    3
    -
    B84144
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个(每带 1500 )
    HK$4.523
    Bourns
    500mA
    42 V ac, 80 V dc
    Panel Mount
    -
    1
    -
    DR334A
    10000Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 170-5234
    • 製造零件編號 FN332Z-3-05
    个 (以毎盒:60)
    HK$203.847
    Schaffner
    3A
    250 V ac
    Flange Mount
    Tab
    1
    Single Stage
    FN332Z
    400Hz
    45mm
    65.6mm
    2.2 nF, 15nF
    24.8mm
    45 x 65.6 x 24.8mm
    2 mH
    0.34 mA
    -25°C
    +100°C
    -
    -
    个 (以毎盒:16)
    HK$354.913
    EPCOS
    16A
    250 V ac/dc
    Chassis Mount
    Tab
    1
    Two Stage
    B84113H
    50 → 60Hz
    52mm
    117.5mm
    1.5 x 2 μF, 4700 x 2pF
    43mm
    52 x 117.5 x 43mm
    1.3 x 4 mH
    0.369 mA
    -25°C
    +100°C
    -
    -
    • RS庫存編號 238-0254
    • 製造零件編號 RTCN-5010
    HK$313.50
    TDK-Lambda
    10A
    500 V ac
    Panel Mount
    Screw
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$191.90
    Cosel
    6A
    250 V ac/dc
    Panel Mount
    Screw
    1
    Single Stage
    EAC
    150 kHz → 1MHz
    85mm
    39mm
    4.7nF
    32mm
    85 x 39 x 32mm
    -
    0.5 mA
    -40°C
    +85°C
    -
    500MΩ
    • RS庫存編號 238-0240
    • 製造零件編號 RSMN-2003D
    HK$233.00
    TDK-Lambda
    3A
    250 V ac
    DIN Rail
    Screw
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果