Leaded Inductors | Axial & Radial Components | RS
最近搜索

    Leaded Inductors

    Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. At RS, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

    What are leaded inductors used for?

    Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

    Types of leaded inductors

    These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. Leaded inductors come in two main categories, VHF-choke and RF-choke:

    • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
    • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

    2044 產品顯示為 Leaded Inductors

    Wurth Elektronik
    470 μH
    3A
    Through Hole
    110mΩ
    ±20%
    25mm
    -
    -
    12mm
    25 (Dia.) x 12mm
    Iron Powder
    -
    11mm
    WE-FI
    Wurth Elektronik
    2 x 2 mH
    15A
    Through Hole
    2 x 5mΩ
    -30 → +50%
    -
    30mm
    19mm
    32mm
    30 x 19 x 32mm
    Nano Crystalline
    1 kHz → 300 MHz
    10mm
    WE-CMBNC
    Wurth Elektronik
    220 μH
    950mA
    Radial
    450mΩ
    ±10%
    7.8mm
    -
    -
    9.5mm
    7.8 (Dia.) x 9.5mm
    Ferrite
    3.7MHz
    5mm
    WE-TI
    Murata Power Solutions
    680 μH
    2.2A
    Radial
    226mΩ
    ±10%
    -
    27.4mm
    25.9mm
    20mm
    27.4 x 25.9 x 20mm
    -
    1.3MHz
    23.4mm
    1400
    Wurth Elektronik
    2.2 mH
    210mA
    Radial
    11Ω
    ±10%
    8.5mm
    -
    -
    6mm
    8.5 (Dia.) x 6mm
    Ferrite
    -
    5mm
    WE-TI
    EPCOS
    1.3 mH
    18A
    Radial
    5mΩ
    ±30%
    51mm
    51mm
    51mm
    22mm
    51 x 51 x 22mm
    Ferrite
    10kHz
    41mm
    B82726S
    Bourns
    47 μH
    1.5A
    Radial
    140mΩ
    ±10%
    8.7mm
    -
    -
    12mm
    8.7 (Dia.) x 12mm
    Ferrite
    6MHz
    5mm
    RLB
    Murata Power Solutions
    330 μH
    380mA
    Radial
    1210mΩ
    ±10%
    7.2mm
    7.2mm
    8.5mm
    10.5mm
    7.2 (Dia.) x 10.5mm
    -
    3.7MHz
    3mm
    2200R
    Hammond
    10 mH
    5A
    Chassis Mount
    -
    +/- 15mH
    -
    -
    -
    -
    -
    -
    -
    -
    159
    Schurter
    20 μH
    16A
    Axial
    15mΩ
    ±15%
    12mm
    124mm
    -
    -
    12 x 58mm
    -
    30MHz
    -
    DEH
    EPCOS
    27 mH
    1A
    Radial
    750mΩ
    ±30%
    -
    28mm
    27mm
    16.8mm
    28 x 27 x 16.8mm
    Ferrite
    -
    25mm
    B82721A
    Murata Power Solutions
    2.2 mH
    1.4A
    Radial
    622mΩ
    ±10%
    -
    32.6mm
    31.3mm
    23.3mm
    32.6 x 31.3 x 23.3mm
    -
    600kHz
    28.7mm
    1400
    EPCOS
    27 mH
    1.4A
    Radial
    460mΩ
    ±30%
    -
    32.6mm
    33.1mm
    19.7mm
    32.6 x 33.1 x 19.7mm
    Ferrite
    -
    20 mm, 30mm
    B82721A
    Murata Power Solutions
    33 μH
    5.08A
    Radial
    31.2mΩ
    ±10%
    16.8mm
    -
    -
    21.3mm
    16.8 (Dia.) x 21.3mm
    -
    8MHz
    13.8mm
    1500
    Wurth Elektronik
    2 x 3 mH
    26A
    Through Hole
    2 x 4.5mΩ
    -30 → +50%
    -
    47mm
    27mm
    46mm
    47 x 27 x 46mm
    Nano Crystalline
    1 kHz → 300 MHz
    10mm
    WE-CMBNC
    Roxburgh EMC
    210 μH
    4A
    Radial
    100mΩ
    -
    -
    32mm
    17mm
    30mm
    32 x 17 x 30mm
    Ferrite
    -
    7.62 mm, 10.16 mm, 25.4mm
    SMV
    KEMET
    470 μH
    1.1A
    Through Hole
    -
    10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Roxburgh EMC
    740 μH
    8A
    Radial
    9.6mΩ
    -
    -
    37.5mm
    17.4mm
    31mm
    32 x 12mm
    Ferrite
    440Hz
    27.8mm
    CMV
    Bourns
    470 μH
    500mA
    Radial
    1.3Ω
    ±10%
    8.7mm
    -
    -
    12mm
    8.7 (Dia.) x 12mm
    Ferrite DR
    1.8MHz
    5mm
    RLB
    Murata Power Solutions
    1 mH
    330mA
    Through Hole
    2.1Ω
    ±10%
    9.5mm
    -
    -
    13.5mm
    9.5 (Dia.) x 13.5mm
    -
    1kHz
    5mm
    1300R
    每頁顯示的結果