RF Transmitters & Receivers | RF Transceiver | RS
最近搜索

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    387 產品顯示為 RF ICs

    STMicroelectronics
    RFID
    ASK
    UFDFPN
    12
    1.649x1.483mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    NFC
    ASK
    TQFN
    24
    4x4mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    -
    ASK, OOK
    SOIC
    8
    -
    Surface Mount
    5mm
    3.99mm
    1.63mm
    440MHz
    -
    -
    5.5 V
    +85 °C
    300MHz
    Nordic Semiconductor
    Wi-Fi
    QAM
    QFN48
    48
    6 x 6mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    Bumpless CSP
    6
    -
    Surface Mount
    1.63mm
    -
    -
    2500MHz
    -
    -
    -
    +105 °C
    2400MHz
    STMicroelectronics
    -
    ASK, FSK
    TSSOP8
    8
    3 x 6.4mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GFSK, GFSK, GMSK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    960MHz
    960MHz
    960MHz
    3.6 V
    +85 °C
    119MHz
    NXP
    RFID
    -
    XSON
    3
    1.5 x 1.05 x 0.46mm
    Surface Mount
    1.5mm
    1.05mm
    0.46mm
    13.56MHz
    -
    -
    1.7 V
    +85 °C
    -
    STMicroelectronics
    -
    ASK, FSK
    SO8N
    8
    4.9 x 6mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    RF Transceiver
    -
    VFQFPN-32
    32
    5 x 5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Low IF/ISM Transceiver
    ASK, FSK, GFSK, MSK, OOK
    QFN
    20
    4.15 x 4.15 x 0.95mm
    Surface Mount
    4.15mm
    4.15mm
    0.95mm
    464MHz
    387MHz
    928MHz
    3.6 V
    +85 °C
    300MHz
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    SO
    8
    5 x 4 x 1.25mm
    Surface Mount
    5mm
    4mm
    1.25mm
    -
    -
    -
    5.5 V
    +125 °C
    1MHz
    NXP
    -
    -
    HVQFN32, HVQFN32
    32, 32
    5 x 5 x 0.85 mm, 5 x 5 x 0.85 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    RF Switch
    -
    TSLP-10
    10
    1.1 x 1.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    EEPROM
    -
    UFDFPN12
    12
    3 x 3 x 0.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    -
    -
    VFQFP
    12
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    ASK, FSK
    TSSOP8
    8
    3 x 6.4mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    EEPROM
    -
    UFDFPN12
    12
    3 x 3 x 0.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果