STMicroelectronics ST95HF-VMD5T RFID & NFC Transceiver, 32-Pin VFQFPN-32
- RS庫存編號:
- 233-3035
- 製造零件編號:
- ST95HF-VMD5T
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6000件可節省HK$6,012.00
查看批量定價選項小計(1 卷,共 3000 件)*
HK$100,275.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年10月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 3000 | HK$33.425 | HK$100,275.00 | - |
| 6000 - 6000 | HK$32.423 | HK$97,269.00 | HK$6,012.00 |
| 9000 + | HK$31.45 | HK$94,350.00 | HK$17,775.00 |
* 參考價格
- RS庫存編號:
- 233-3035
- 製造零件編號:
- ST95HF-VMD5T
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Technology | RF Transceiver | |
| Product Type | RFID & NFC Transceiver | |
| Sub Type | NFC Transceiver | |
| Package Type | VFQFPN-32 | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST95HF | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Technology RF Transceiver | ||
Product Type RFID & NFC Transceiver | ||
Sub Type NFC Transceiver | ||
Package Type VFQFPN-32 | ||
Pin Count 32 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series ST95HF | ||
Width 5mm | ||
Length 5mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics ST95HF is an integrated transceiver IC for contactless applications. The ST95HF manages frame coding and decoding in Reader and Card Emulation modes for standard applications such as Near Field Communication (NFC), proximity and vicinity standards. The ST95HF embeds an Analog Front End to provide the 13.56 MHz Air Interface.
Operating modes supported:
Reader/Writer
Card Emulation (ISO/IEC 14443-3 Type A)
Hardware features
Dedicated internal frame controller
Highly integrated Analog Front End (AFE) for RF communications
Transmission and reception modes
Optimized power management
Tag Detection mode
Field Detection mode
RF communication @13.56 MHz
相关链接
- STMicroelectronics ST95HF-VMD5T RFID & NFC Transceiver, 32-Pin VFQFPN-32
- STMicroelectronics CR95HF-VMD5T NFC Reader, 32-Pin VFQFPN
- STMicroelectronics ST25R95-VMD5T NFC Reader, 32-Pin VFQFPN
- STMicroelectronics NFC Reader, 32-Pin VFQFPN-32
- STMicroelectronics ST25R3920B-AQWT NFC Reader, 32-Pin VFQFPN-32
- STMicroelectronics ST25DV64KC-JF6D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV04KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP