最近搜索

    Microprocessors

    A microprocessor also referred to as a CPU, is a computer processor in the form of a single integrated circuit (IC). CPU stands for central processing unit and is the brains of a computer that gives out instruction for the computer program. Microprocessors essentially control most of the functions your computer can do, from browsing the web to writing a document. Therefore a microprocessor is an essential component in computing. A microprocessor IC is a semiconductor device that provides this functionality from a single chip. This is a traditional semiconductor package, such as a BGA or QFN package. You can learn more in our complete guide to microprocessors.

    How does a Microprocessor work?

    A microprocessor performs both arithmetic and logic operations. It takes a binary input from a device and processes the data based upon instructions that are stored with its memory. These instructions are saved using Cache memory.

    What is Word Length?

    Computers are driven by specific sets of instructions, the CPU carries these instructions out at great speeds. Data bus width is the rate at which a microprocessor can process data. Word length is the number of bits within the internal data bus. For example, a 32-bit microprocessor will be able to process data faster than an 8-bit microprocessor.

    What is Clock Speed?

    Clock speed is a value given in MHz or GHz. It refers to the speed that the microprocessor executes instructions.

    Where are microprocessors used?

    Microprocessors can be found in many applications which require embedded control. This includes:

    • Personal computers
    • Computer peripherals
    • Household appliances
    • Automotive

    Microcontrollers are a type of microprocessor which contain the CPU, memory and other inputs and output.

    236 產品顯示為 Microprocessors

    个(每托盘 2 )
    HK$41.30
    Microchip
    dsPIC33CH
    -
    16bit
    DSP, MCU
    180 MHz, 200 MHz
    -
    CMOS
    Surface Mount
    SSOP
    28
    3 → 3.6 V
    10.5 x 5.6 x 1.85mm
    -
    -
    个 (以毎帶裝提供)
    HK$163.87
    STMicroelectronics
    STM32
    ARM Cortex A7
    16bit
    ARMv7-A
    650MHz
    -
    -
    -
    VFBGA424
    289
    -
    -
    -
    -
    HK$163.60
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    个(每套 21)
    HK$374.771
    Microchip
    SAMA5D2
    ARM Cortex A5
    -
    RISC
    500MHz
    -
    -
    Surface Mount
    Module
    176
    3.3 V
    40.1 x 38.1 x 1.55mm
    -
    -
    • RS庫存編號 249-4135
    • 製造零件編號 R9A07G063U02GBG#AC0
    个(每套 119)
    HK$84.599
    Renesas Electronics
    RZ/A3UL
    Cortex
    64 bit
    MPU
    1 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个(每套 168)
    HK$137.439
    Renesas Electronics
    RZ/T2L
    ARM Cortex
    8/16bit
    Harvard
    800MHz
    -
    -
    -
    FBGA
    196
    -
    -
    -
    -
    • RS庫存編號 249-9776
    • 製造零件編號 SAM9X60D1G-I/LZB
    HK$459.90
    Microchip
    SAM9X60
    ARM926EJ-S
    -
    -
    600MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$148.40
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    424
    -
    -
    -
    -
    HK$146.40
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    424
    -
    -
    -
    -
    HK$986.10
    STMicroelectronics
    STM32
    64 bit
    64bit
    ARM
    400MHz
    -
    -
    -
    VFBGA
    424
    -
    -
    -
    -
    HK$63.37
    Microchip
    SAMA5D2
    ARM Cortex A5
    32bit
    ARMv7-A
    600MHz
    -
    -
    -
    LFBGA
    289
    -
    -
    -
    -
    HK$72.61
    Microchip
    SAMA5D4
    ARM Cortex A5
    32bit
    ARMv7-A
    600MHz
    -
    -
    -
    LFBGA
    289
    -
    -
    -
    -
    个(每带 1000 )
    HK$90.964
    Microchip
    SAMA5D2
    Cortex A5 MPU
    32bit
    ARMv7-A
    500MHz
    -
    -
    -
    LFBGA
    289
    -
    -
    -
    -
    个(每带 1000 )
    HK$121.091
    Microchip
    SAMA5D2
    Cortex A5 MPU
    32bit
    ARMv7-A
    500MHz
    -
    -
    -
    LFBGA
    289
    -
    -
    -
    -
    个 (以每盘装提供)
    HK$167.60
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    TFBGA
    436
    -
    -
    -
    -
    • RS庫存編號 188-0280
    • 製造零件編號 DSPIC33CK64MP105-I/M4
    个(每托盘 5 )
    HK$28.82
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    -
    Surface Mount
    UQFN
    48
    3 → 3.6 V
    6 x 6 x 0.55mm
    -
    -
    HK$321.20
    Renesas Electronics
    SuperH
    -
    32bit
    RISC
    40MHz
    -
    -
    Surface Mount
    MA BGA
    144
    3.3 V
    20 x 20 x 1.4mm
    -
    -
    • RS庫存編號 179-4003
    • 製造零件編號 DSPIC33CK256MP508-I/PT
    个(每托盘 2 )
    HK$46.14
    Microchip
    dsPIC
    -
    16bit
    -
    100MHz
    3 → 3.6V
    CMOS
    Surface Mount
    TQFP
    80
    3.6 (Maximum) V
    12 x 12 x 1.05mm
    -
    -
    HK$154.50
    STMicroelectronics
    STM32
    32 bit Core
    32bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA
    424
    -
    -
    -
    -
    HK$367.60
    STMicroelectronics
    STM32
    ARM Cortex A35
    16bit
    ARM V8-A
    400MHz
    -
    -
    -
    VFBGA361
    361
    -
    -
    -
    -
    每頁顯示的結果