Microchip ATSAMA5D21C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA

小計(1 件)*

HK$93.00

Add to Basket
選擇或輸入數量
有庫存
  • 352 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$93.00

* 參考價格

RS庫存編號:
566-075
製造零件編號:
ATSAMA5D21C-CU
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microprocessor

Series

SAMA5D2

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARM V7-A

Maximum Clock Frequency

500MHz

Package Type

LFBGA

Pin Count

289

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEEE 802.3az, IEEE802.1AS, IEEE1588, FIPS PUB 197, FIPS PUB 180-2, FIPS PUB 140-3, IEEE802.1Qav, NIST SP 800-22, FIPS PUB 46-3, FIPS PUB 140-2

Number of Cores

1

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip High-performance, low-power Arm Cortex-A5 CPU-based embedded microprocessor (MPU) running up to 500 MHz, with support for multiple memories such as DDR2, DDR3L, LPDDR2, LPDDR3, and QSPI and e.MMC Flash. The device integrates powerful peripherals for connectivity and user interface applications, and offers advanced security functions (Arm Trust Zone, tamper detection, secure data storage, secure boot, etc.), as well as high-performance crypto accelerators AES, SHA and TRNG.

Secure Boot

Integrity Check Monitor of the memory content

Hardware encryption engine

Tamper pins and secure key storage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。