Microchip ATSAMA5D29-CNR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- RS庫存編號:
- 526-455
- 製造零件編號:
- ATSAMA5D29-CNR
- 製造商:
- Microchip
小計(1 卷,共 1000 件)*
HK$118,620.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1000 + | HK$118.62 | HK$118,620.00 |
* 參考價格
- RS庫存編號:
- 526-455
- 製造零件編號:
- ATSAMA5D29-CNR
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA5D2 | |
| Device Core | Cortex A5 MPU | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 500MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.2V | |
| Package Type | LFBGA | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 289 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 800μm | |
| Length | 14mm | |
| Standards/Approvals | IEC 60730, ISO-TS-16949, AEC-Q100 Grade 2 | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Number of Cores | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microprocessor | ||
Series SAMA5D2 | ||
Device Core Cortex A5 MPU | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 500MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.2V | ||
Package Type LFBGA | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 289 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 800μm | ||
Length 14mm | ||
Standards/Approvals IEC 60730, ISO-TS-16949, AEC-Q100 Grade 2 | ||
Automotive Standard AEC-Q100 Grade 2 | ||
Number of Cores 1 | ||
The Microchip High-performance low-power Arm Cortex-A5 CPU-based embedded microprocessor running up to 500 MHz, with support for multiple memories such as DDR2, DDR3L, LPDDR2, LPDDR3, and QSPI and e.MMC Flash. The device integrates powerful peripherals for connectivity and user interface applications, and offers advanced security functions, as well as high-performance crypto accelerators AES, SHA and TRNG. It is qualified for extended industrial temperature range operation and is AEC-Q100 grade 2 qualified.
Low System Cost and High Value Integration
State of the Art Security
Extensive Ecosystem
RoHS compliant
相关链接
- Microchip ATSAMA5D29-CN ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D26C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D5M-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D1G-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin TFBGA
- Microchip ATSAMA5D21C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D43B-CUR Cortex A5 MPU Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA
- Microchip ATSAMA5D41B-CUR Cortex A5 MPU Microprocessor SAMA5D4 32 bit ARM V7-A 600 MHz 289-Pin LFBGA