Microchip ATSAMA5D26C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA

小計(1 卷,共 1000 件)*

HK$108,907.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
1000 +HK$108.907HK$108,907.00

* 參考價格

RS庫存編號:
526-452
製造零件編號:
ATSAMA5D26C-CUR
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Series

SAMA5D2

Product Type

Microprocessor

Device Core

Cortex A5 MPU

Data Bus Width

32bit

Instruction Set Architecture

ARM V7-A

Maximum Clock Frequency

500MHz

Package Type

LFBGA

Pin Count

289

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

FIPS PUB 46-3, IEEE802.1AS, FIPS PUB 180-2, IEEE1588, IEEE802.1Qav, FIPS PUB 140-2, FIPS PUB 140-3, FIPS PUB 197, NIST SP 800-22, IEEE 802.3az

Automotive Standard

No

Number of Cores

1

The Microchip High-performance low-power Arm Cortex-A5 CPU-based embedded microprocessor (MPU) running up to 500 MHz, with support for multiple memories such as DDR2, DDR3L, LPDDR2, LPDDR3, and QSPI and e.MMC Flash. The device integrates powerful peripherals for connectivity and user interface applications, and offers advanced security functions, as well as high-performance crypto accelerators AES, SHA and TRNG. It is qualified for extended industrial temperature range operation.

Low System Cost and High Value Integration

State of the Art Security

Extensive Ecosystem

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。