Microchip ATSAMA5D27C-D5M-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin LFBGA
- RS庫存編號:
- 566-084
- 製造零件編號:
- ATSAMA5D27C-D5M-CU
- 製造商:
- Microchip
小計(1 件)*
HK$173.30
訂單超過 HK$250.00 免費送貨
有庫存
- 119 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$173.30 |
* 參考價格
- RS庫存編號:
- 566-084
- 製造零件編號:
- ATSAMA5D27C-D5M-CU
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA5D2 | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | SPI, ADC, SSC, USB, I2S, Ethernet, GPIO, SDM, UART, PWM, QSPI, Parallel RGB, CAN, I2C | |
| Package Type | LFBGA | |
| Pin Count | 196 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.4mm | |
| Length | 14mm | |
| Standards/Approvals | FIPS PUB 46-3, FIPS PUB 197, IEEE 802.3az, FIPS PUB 180-2 | |
| Width | 14mm | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microprocessor | ||
Series SAMA5D2 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 500MHz | ||
Interface Type SPI, ADC, SSC, USB, I2S, Ethernet, GPIO, SDM, UART, PWM, QSPI, Parallel RGB, CAN, I2C | ||
Package Type LFBGA | ||
Pin Count 196 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.4mm | ||
Length 14mm | ||
Standards/Approvals FIPS PUB 46-3, FIPS PUB 197, IEEE 802.3az, FIPS PUB 180-2 | ||
Width 14mm | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip High-performance, low-power Arm Cortex-A5 CPU-based embedded microprocessor (MPU) running up to 500 MHz, with 512Mbit DDR2 memory. The device integrates powerful peripherals for connectivity and user interface applications, and offers advanced security functions (Arm Trust Zone, tamper detection, secure data storage, secure boot, etc.), as well as high-performance crypto accelerators AES, SHA and TRNG.
512Mbit DDR2, 16-bit databus
Peripheral Touch Controller
Embedded audio subsystem
0.8mm ball pitch package reduces PCB design complexity
Simple power management scheme
Loctite 406 and 4062 Adhesives for Plastic
Loctite 406: universal cyanoacrylate adhesive ideal for instant bonding when assembling small parts.
Bonds plastic, rubber, painted surfaces and ceramics.
Excellent moisture resistance.
Loctite 4062: capillary version of the 406 adhesive.
Rapid cure instant adhesive.
Ideal for ultra-fast bonding of plastics and rubber.
相关链接
- Microchip ATSAMA5D27C-D5M-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-LD1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-LD2G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 256-Pin TFBGA
- Microchip ATSAMA5D21C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D29-CN ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA