Microchip ATSAMA5D27C-LD2G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 256-Pin TFBGA
- RS庫存編號:
- 566-087
- 製造零件編號:
- ATSAMA5D27C-LD2G-CU
- 製造商:
- Microchip
小計(1 件)*
HK$289.80
訂單超過 HK$250.00 免費送貨
有庫存
- 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$289.80 |
* 參考價格
- RS庫存編號:
- 566-087
- 製造零件編號:
- ATSAMA5D27C-LD2G-CU
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Series | SAMA5D2 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | LPDDR2, SSTL, DDR2 | |
| Minimum Supply Voltage | 1.14V | |
| Package Type | TFBGA | |
| Pin Count | 256 | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FIPS PUBs 140-2, NIST SP 800-22, IEEE 802.3az, 140-3, IEEE802.1AS, FIPS PUB 180-2, FIPS PUB 46-3, FIPS PUB 197, JEDEC LPDDR2-S4B, IEEE1588 | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Series SAMA5D2 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 500MHz | ||
Interface Type LPDDR2, SSTL, DDR2 | ||
Minimum Supply Voltage 1.14V | ||
Package Type TFBGA | ||
Pin Count 256 | ||
Maximum Supply Voltage 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FIPS PUBs 140-2, NIST SP 800-22, IEEE 802.3az, 140-3, IEEE802.1AS, FIPS PUB 180-2, FIPS PUB 46-3, FIPS PUB 197, JEDEC LPDDR2-S4B, IEEE1588 | ||
Number of Cores 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip High-performance, low-power Arm Cortex-A5 CPU-based embedded microprocessor (MPU) running up to 500 MHz, with 2Gbit LPDDR2 memory. The device integrates powerful peripherals for connectivity and user interface applications, and offers advanced security functions (Arm Trust Zone, tamper detection, secure data storage, secure boot, etc.), as well as high-performance crypto accelerators AES, SHA and TRNG.
2Gbit LPDDR2, 32-bit databus
Peripheral Touch Controller
Embedded audio subsystem
0.8mm ball pitch package reduces PCB design complexity
Simple power management scheme
相关链接
- Microchip ATSAMA5D27C-LD2G-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 361-Pin TFBGA
- Microchip ATSAMA5D27C-LD2G-CUR-SL3 ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 361-Pin TFBGA
- Microchip ATSAMA5D27C-LD1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D5M-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin LFBGA
- Microchip ATSAMA5D26C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 256-Pin TFBGA
- Microchip ATSAMA5D24C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 256-Pin TFBGA
- Microchip ATSAMA5D22C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 196-Pin TFBGA
- Microchip ATSAMA5D27C-D1G-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin TFBGA