小計(1 件)*
HK$23,844.33
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$23,844.33 |
* 參考價格
- RS庫存編號:
- 248-5949
- 製造零件編號:
- 803288-2110
- 製造商:
- Bose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bose | |
| Product Type | Power Amplifier | |
| Output Channels | 4 | |
| Operating Voltage | 240V | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 20Hz | |
| Height | 44mm | |
| Depth | 420mm | |
| Weight | 8.6kg | |
| Standards/Approvals | RoHS | |
| Width | 483mm | |
| Input Impedance | 10kΩ | |
| 選取全部 | ||
|---|---|---|
品牌 Bose | ||
Product Type Power Amplifier | ||
Output Channels 4 | ||
Operating Voltage 240V | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 20Hz | ||
Height 44mm | ||
Depth 420mm | ||
Weight 8.6kg | ||
Standards/Approvals RoHS | ||
Width 483mm | ||
Input Impedance 10kΩ | ||
- COO (Country of Origin):
- CN
The Bose PowerSpace amplifiers enhance any premium commercial sound installation with clean, reliable power and digital connectivity. A Bose AmpLink input allows for multiple channels of uncompressed, low-latency digital audio from Bose DSPs via a single Cat-5 cable. The PowerSpace P4300A provides 300 watts per channel and features versatile outputs that give you the flexibility to deliver full channel power to either low or high-impedance loads without bridging and even send double power to a single zone. For premium commercial applications, Bose PowerSpace amplifiers provide the power and performance to get the job done pure and simple.
Used in retail stores, restaurants and bars, hospitality venues, conference centres, schools, auxiliary zones
Load independent outputs
Auto standby mode
相关链接
- Bose 4 Channel Power Amplifier 20 kHz
- Bose 400W 4 Channel Power Amplifier 20 kHz
- Bose 600W 4 Channel Power Amplifier 20 kHz
- Aten 60W 1 Channel Power Amplifier 20 kHz
- TOA 120W 1 Channel Amplifier 20 kHz
- S2CEB 120W 5 Channel Power Amplifier 160 kHz
- Bose Black Speaker Ceiling Speaker 17 kHz 8 kΩ
- Texas Instruments 2-Channel Differential Amplifier 300 kHz 14-Pin SOIC