MikroElektronika MIKROE-2555 GainAMP Click Programmable Gain Amplifier MikroBus Click Board for Dynamic Gain Changing,
- RS庫存編號:
- 139-3652
- Distrelec 貨號:
- 301-63-747
- 製造零件編號:
- MIKROE-2555
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$251.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2027年1月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$251.40 |
| 5 + | HK$243.90 |
* 參考價格
- RS庫存編號:
- 139-3652
- Distrelec 貨號:
- 301-63-747
- 製造零件編號:
- MIKROE-2555
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Analogue Function | Programmable Gain Amplifier | |
| Product Type | Analogue Development Kit | |
| Kit Classification | MikroBus Click Board | |
| For Use With | Dynamic Gain Changing, Automatic Gain Control, Automatic Ranging Circuits, Data Acquisition Systems | |
| Featured Device | LTC6912 | |
| Kit Name | GainAMP Click | |
| Interface Type | SPI, Analogue, GPIO | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Analogue Function Programmable Gain Amplifier | ||
Product Type Analogue Development Kit | ||
Kit Classification MikroBus Click Board | ||
For Use With Dynamic Gain Changing, Automatic Gain Control, Automatic Ranging Circuits, Data Acquisition Systems | ||
Featured Device LTC6912 | ||
Kit Name GainAMP Click | ||
Interface Type SPI, Analogue, GPIO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
GainAMP click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS microcontroller development boards. The GainAMP click board is equipped with a Linear Technology LTC®6912-1 dual channel, low noise, digitally programmable gain amplifier (PGA). The two channels of the PGA can be independently programmed for inverting gains of 0, 1, 2, 5, 10, 20, 50, and 100V/V via SPI interface. The click board includes three pairs of screw terminals and a power indication LED and can be operated from either a 3.3V or 5V power supply.
相关链接
- MikroElektronika MIKROE-4800 GainAMP 3 Click Programmable Gain Amplifier Add On Board for mikroBUS Socket for ADA4254
- MikroElektronika MIKROE-2859 GainAMP 2 Click Programmable Gain Amplifier Amplifier Board for Low And Sensitive Signal
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board
- MikroElektronika GSM2 Click Quectel M95 GSM MikroBus Click Board for MikroBus 1900 MHz MIKROE-1375
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726
- MikroElektronika GPS Click LEA-6S GPS MikroBus Click Board, MikroBus Click Board 1 kHz MIKROE-1032