MikroElektronika MIKROE-4766 Headphone AMP Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio
- RS庫存編號:
- 247-5691
- 製造零件編號:
- MIKROE-4766
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$161.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$161.20 |
| 5 + | HK$156.40 |
* 參考價格
- RS庫存編號:
- 247-5691
- 製造零件編號:
- MIKROE-4766
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Analogue Function | Audio Amplifier | |
| Product Type | Analogue Development Kit | |
| Kit Classification | MikroBus Click Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | Audio Power Amplifier | |
| Kit Name | Headphone AMP Click | |
| Interface Type | GPIO, PWM | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Analogue Function Audio Amplifier | ||
Product Type Analogue Development Kit | ||
Kit Classification MikroBus Click Board | ||
For Use With mikroBUS Socket | ||
Featured Device Audio Power Amplifier | ||
Kit Name Headphone AMP Click | ||
Interface Type GPIO, PWM | ||
Standards/Approvals No | ||
The The MikroElektronika's Headphone AMP Click is a compact add on board that contains a stereo headphone amplifier. This board features the LM4811, Boomer audio power amplifier capable of delivering 105mW per channel with digital volume control from Texas Instruments. The Boomer amplifiers are specifically designed to provide high quality output power with a minimal amount of external components. Since the LM4811 does not require bootstrap capacitors or snubber networks, it is optimally suited for low power portable systems. It features a digital volume control that sets the amplifier's gain from +12dB to −33dB in 16 discrete steps, in addition to a micro power consumption Shutdown mode. This Click board is suitable for portable electronics and audio systems, representing a perfect solution for remote, headphone audio volume control applications.
Low power consumption
Digital volume control
High quality output power
No bootstrap capacitors
Shutdown feature
相关链接
- MikroElektronika MIKROE-4662 Speaker Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio Power
- MikroElektronika MIKROE-2477 2 x 5 W Amp Click Audio Amplifier Development Board for MikroBus for TDA7491LP
- MikroElektronika MIKROE-2368 AudioAmp Click Audio Amplifier Development Board for MikroBus
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika ELS61 MikroBus Click Board for MikroBus MIKROE-3885
- MikroElektronika BT Audio 3 Click BM83, AK4430 Bluetooth Audio Add On Board for mikroBUS Socket 2.48 GHz MIKROE-4947
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika MIKROE-950 MikroBus Click Board